RELAY PWR DPDT 15A 110VDC - K10P-11D55-110
General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 110VDC K10P-11D55-110
| Digi-Key Part Number | PB451-ND |
1 25 50 100 250 500 1000 |
8.86000 7.74920 7.01100 5.53500 4.98152 4.70476 4.52025 |
Extended Price
8.86 193.73 350.55 553.50 1245.38 2352.38 4520.25 |
| Manufacturer Part Number | K10P-11D55-110 | |||
| Description | RELAY PWR DPDT 15A 110VDC | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K10P-11D55-110 |
| Vendor | Tyco Electronics |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 15A @ 120VAC |
| Coil Voltage | 110VDC |
| Control Off Voltage (Min) | - |
| Control On Voltage (Max) | 82.5 VDC |
| Coil Current | 10mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K10P 11D55 110 K10P11D55110 PB451 ND PB451ND PB451 |
K10P-11D55-110 Specification Sheet
RELAY PWR DPDT 15A 110VDC - K10P-11D55-110 (PB451-ND)
Related parts General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 110VDC K10P-11D55-110RELAY PWR DPDT 15A 110VDC - K10P-11D55-110
Order 'relay pwr dpdt 15a 110vdc - K10P-11D55-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB451-ND.
RELAY PWR DPDT 15A 110VDC - K10P-11D15-110
Order 'relay pwr dpdt 15a 110vdc - K10P-11D15-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB326-ND.
RELAY GP DPDT 10A 110VDC - KUP-11D55-110
Order 'relay gp dpdt 10a 110vdc - KUP-11D55-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number KUP-11D55-110-ND.
RELAY GP DPDT 15A 48VDC - K10P-11D55-48
Order 'relay gp dpdt 15a 48vdc - K10P-11D55-48' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number K10P-11D55-48-ND.
RELAY PWR DPDT 15A 110VDC PCB - PCLH-205D1SP,000
Order 'relay pwr dpdt 15a 110vdc pcb - PCLH-205D1SP,000' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PCLH-205D1SP,000-ND.
RELAY PWR DPDT 30A 110VDC PCB - T92S11D12-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92S11D12-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB1010-ND.
RELAY PWR DPDT 15A 12VAC - K10P-11A15-12
Order 'relay pwr dpdt 15a 12vac - K10P-11A15-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB319-ND.
RELAY PWR DPDT 15A 24VAC - K10P-11A15-24
Order 'relay pwr dpdt 15a 24vac - K10P-11A15-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB320-ND.
RELAY PWR DPDT 15A 120VAC - K10P-11A15-120
Order 'relay pwr dpdt 15a 120vac - K10P-11A15-120' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB321-ND.
RELAY PWR DPDT 15A 6VDC - K10P-11D15-6
Order 'relay pwr dpdt 15a 6vdc - K10P-11D15-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB323-ND.
RELAY PWR DPDT 15A 12VDC - K10P-11D15-12
Order 'relay pwr dpdt 15a 12vdc - K10P-11D15-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB324-ND.
RELAY PWR DPDT 15A 24VDC - K10P-11D15-24
Order 'relay pwr dpdt 15a 24vdc - K10P-11D15-24' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB325-ND.
RELAY PWR DPDT 15A 240VAC - K10P-11A15-240
Order 'relay pwr dpdt 15a 240vac - K10P-11A15-240' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB829-ND.
RELAY PWR DPDT 30A 110VDC QC - T92P11D22-110
Order 'relay pwr dpdt 30a 110vdc qc - T92P11D22-110' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number T92P11D22-110-ND.
RELAY PWR DPDT 15A PC MNT 12VDC - K10P-11D55-12
Order 'relay pwr dpdt 15a pc mnt 12vdc - K10P-11D55-12' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB327-ND.
Options for General Purpose Tyco Electronics Power Relay DPDT (2 Form C) 15A @ 120VAC 110VDC K10P-11D55-110
Send this link via E-Mail
Help With This Screen
