Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR SPDT 12A 12VDC PCB - RT114012F - Relays, I/O Modules

Digi-Key Part Number PB449-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
3.43000
3.00320
2.71700
2.14500
1.93052
1.82326
1.75175
Extended Price
3.43
75.08
135.85
214.50
482.63
911.63
1751.75
Manufacturer Part NumberRT114012F
DescriptionRELAY PWR SPDT 12A 12VDC PCB
Quantity Available 266
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRT114012F
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage12A @ 250VAC
Contact Rating @ Voltage12A @ 30VDC
Control Voltage12.000 VDC [Typ]
Coil Current33.30 mA [Nom]
Coil Resistance360.00 Ohms [Typ]
Control Off Voltage10.000 % of Rated [Min]
Control On Voltage70.00 % of Rated [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Control Range70.000 % of Rated [Min]
StandardUL
StandardCSA
Height15.700 mm [Typ]
Length29.000 mm [Typ]
Width12.700 mm [Typ]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names RT114012F
RT114012F
PB449 ND
PB449ND
PB449

RT114012F Specification Sheet

Image of RELAY PWR SPDT 12A 12VDC PCB - RT114012F

RELAY PWR SPDT 12A 12VDC PCB - RT114012F (PB449-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY PWR SPDT 12A 12VDC PCB - RT114012F
 Order 'relay pwr spdt 12a 12vdc pcb - RT114012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB449-ND.
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SH-112D1,000
 Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SH-112D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1001-ND.
RELAY PWR SPDT 12A 12VDC PCB - RP818012
 Order 'relay pwr spdt 12a 12vdc pcb - RP818012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB947-ND.
RELAY PWR SPDT 12A 12VDC PCB - RTB14012
 Order 'relay pwr spdt 12a 12vdc pcb - RTB14012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB974-ND.
RELAY PWR SPDT 12A 12VDC PCB - RT114012
 Order 'relay pwr spdt 12a 12vdc pcb - RT114012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number RT114012-ND.
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SS-112D1,000
 Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SS-112D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number SRUDH-SS-112D1,000-ND.
RELAY PWR SPDT 12A 12VDC PCB - RP418012
 Order 'relay pwr spdt 12a 12vdc pcb - RP418012' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB940-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112D,394
 Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-112D,394-ND.
RELAY PWR SPDT 16A 12VDC PCB - OZ-SH-112D,294
 Order 'relay pwr spdt 16a 12vdc pcb - OZ-SH-112D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-112D,294-ND.
RELAY PWR SPDT 16A 12VDC PCB - OZ-SS-112L,200
 Order 'relay pwr spdt 16a 12vdc pcb - OZ-SS-112L,200' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SS-112L,200-ND.
RELAY PWR SPDT 12A 24VDC PCB - SRUDH-SH-124D1,000
 Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1002-ND.
RELAY PWR SPDT 14A 12VDC PCB - T75S5D112-12
 Order 'relay pwr spdt 14a 12vdc pcb - T75S5D112-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB443-ND.
RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112D,394
 Order 'relay pwr spdt 10a 12vdc pcb - OMI-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB878-ND.
RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112L,394
 Order 'relay pwr spdt 10a 12vdc pcb - OMI-SH-112L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB879-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112L,394
 Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB885-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR SPDT 12A 12VDC PCB - RT114012 Next: RELAY PWR SPDT 12A 12VDC PCB - RTB14012