RELAY PC MNT PWR SPST 12A 24VDC - RTB34024F
| Digi-Key Part Number | PB363-ND |
1 25 50 100 250 500 1000 |
3.19000 2.79320 2.52700 1.99500 1.79552 1.69576 1.62925 |
Extended Price
3.19 69.83 126.35 199.50 448.88 847.88 1629.25 |
| Manufacturer Part Number | RTB34024F | |||
| Description | RELAY PC MNT PWR SPST 12A 24VDC | |||
| Quantity Available | 32 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTB34024F |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 12A @ 250VAC |
| Contact Rating @ Voltage | 12A @ 30VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 16.70 mA [Nom] |
| Coil Resistance | 1440.00 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 70.00 % of Rated [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 70.000 % of Rated [Min] |
| Standard | UL |
| Standard | CSA |
| Height | 15.700 mm [Typ] |
| Length | 29.000 mm [Typ] |
| Width | 12.700 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
RTB34024F RTB34024F PB363 ND PB363ND PB363 |
RTB34024F Specification Sheet
RELAY PC MNT PWR SPST 12A 24VDC - RTB34024F (PB363-ND)
Related parts:RELAY PC MNT PWR SPST 12A 24VDC - RTB34024F
Order 'relay pc mnt pwr spst 12a 24vdc - RTB34024F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB363-ND.
RELAY PC MNT PWR SPST 6A 24VDC - RE030024
Order 'relay pc mnt pwr spst 6a 24vdc - RE030024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB358-ND.
RELAY PC MNT PWR SPDT 12A 24VDC - RTB14024F
Order 'relay pc mnt pwr spdt 12a 24vdc - RTB14024F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB361-ND.
RELAY PC MNT PWR SPST 12A 12VDC - RTB34012F
Order 'relay pc mnt pwr spst 12a 12vdc - RTB34012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB362-ND.
RELAY PC MNT PWR SPST 10A 24VDC - T77S1D10-24
Order 'relay pc mnt pwr spst 10a 24vdc - T77S1D10-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB369-ND.
RELAY PC MNT PWR SPST 3A 24VDC - T77S1D3-24
Order 'relay pc mnt pwr spst 3a 24vdc - T77S1D3-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB372-ND.
RELAY PC MNT PWR SPDT 5A 24VDC - PE014024
Order 'relay pc mnt pwr spdt 5a 24vdc - PE014024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB355-ND.
RELAY PC MNT PWR SPST 6A 5VDC - RE030005
Order 'relay pc mnt pwr spst 6a 5vdc - RE030005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB356-ND.
RELAY PC MNT PWR SPST 6A 12VDC - RE030012
Order 'relay pc mnt pwr spst 6a 12vdc - RE030012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB357-ND.
RELAY PC MNT PWR SPDT 12A 5VDC - RTB14005F
Order 'relay pc mnt pwr spdt 12a 5vdc - RTB14005F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB359-ND.
RELAY PC MNT PWR SPDT 12A 12VDC - RTB14012F
Order 'relay pc mnt pwr spdt 12a 12vdc - RTB14012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB360-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - T73S5D15-24
Order 'relay pc mnt pwr spdt 10a 24vdc - T73S5D15-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB366-ND.
RELAY PC MNT PWR SPST 10A 5VDC - T77S1D10-05
Order 'relay pc mnt pwr spst 10a 5vdc - T77S1D10-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB367-ND.
RELAY PC MNT PWR SPST 10A 12VDC - T77S1D10-12
Order 'relay pc mnt pwr spst 10a 12vdc - T77S1D10-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB368-ND.
RELAY PC MNT PWR SPST 3A 5VDC - T77S1D3-05
Order 'relay pc mnt pwr spst 3a 5vdc - T77S1D3-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB370-ND.
Send this link via E-Mail
Help With This Screen