RELAY PC MNT PWR SPDT 5A 5VDC - PE014005 - Relays, I/O Modules
| Digi-Key Part Number | PB353-ND |
1 25 50 100 250 500 1000 |
4.58000 4.01120 3.62900 2.86500 2.57852 2.43526 2.33975 |
Extended Price
4.58 100.28 181.45 286.50 644.63 1217.63 2339.75 |
| Manufacturer Part Number | PE014005 | |||
| Description | RELAY PC MNT PWR SPDT 5A 5VDC | |||
| Quantity Available | 2635 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PE014005 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 5A @ 240VAC |
| Control Voltage | 5.000 VDC [Typ] |
| Coil Current | 40.00 mA [Nom] |
| Coil Resistance | 125.00 Ohms [Typ] |
| Control Off Voltage | 0.500 VDC [Min] |
| Control On Voltage | 3.80 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 3.800 VDC [Min] |
| Standard | UL |
| Standard | CSA |
| Height | 10.000 mm [Typ] |
| Length | 20.000 mm [Typ] |
| Width | 10.000 mm [Typ] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
PE014005 PE014005 PB353 ND PB353ND PB353 |
PE014005 Specification Sheet
RELAY PC MNT PWR SPDT 5A 5VDC - PE014005 (PB353-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PC MNT PWR SPDT 5A 5VDC - PE014005
Order 'relay pc mnt pwr spdt 5a 5vdc - PE014005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB353-ND.
RELAY PC MNT PWR SPDT 5A 12VDC - PE014012
Order 'relay pc mnt pwr spdt 5a 12vdc - PE014012' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB354-ND.
RELAY PC MNT PWR SPDT 5A 24VDC - PE014024
Order 'relay pc mnt pwr spdt 5a 24vdc - PE014024' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB355-ND.
RELAY PC MNT PWR SPDT 12A 5VDC - RTB14005F
Order 'relay pc mnt pwr spdt 12a 5vdc - RTB14005F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB359-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - T73S5D15-05
Order 'relay pc mnt pwr spdt 10a 5vdc - T73S5D15-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB364-ND.
RELAY PC MNT PWR SPDT 10A 5VDC - T7NS5D1-05
Order 'relay pc mnt pwr spdt 10a 5vdc - T7NS5D1-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB379-ND.
RELAY PC MNT PWR SPDT 5A 5VDC - G5L-112P-PS-DC5
Order 'relay pc mnt pwr spdt 5a 5vdc - G5L-112P-PS-DC5' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z720-ND.
RELAY PC MNT PWR SPST 6A 5VDC - RE030005
Order 'relay pc mnt pwr spst 6a 5vdc - RE030005' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB356-ND.
RELAY PC MNT PWR SPDT 12A 12VDC - RTB14012F
Order 'relay pc mnt pwr spdt 12a 12vdc - RTB14012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB360-ND.
RELAY PC MNT PWR SPDT 12A 24VDC - RTB14024F
Order 'relay pc mnt pwr spdt 12a 24vdc - RTB14024F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB361-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - T73S5D15-12
Order 'relay pc mnt pwr spdt 10a 12vdc - T73S5D15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB365-ND.
RELAY PC MNT PWR SPDT 10A 24VDC - T73S5D15-24
Order 'relay pc mnt pwr spdt 10a 24vdc - T73S5D15-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB366-ND.
RELAY PC MNT PWR SPST 10A 5VDC - T77S1D10-05
Order 'relay pc mnt pwr spst 10a 5vdc - T77S1D10-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB367-ND.
RELAY PC MNT PWR SPST 3A 5VDC - T77S1D3-05
Order 'relay pc mnt pwr spst 3a 5vdc - T77S1D3-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB370-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - T7NS5D1-12
Order 'relay pc mnt pwr spdt 10a 12vdc - T7NS5D1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB380-ND.
Send this link via E-Mail
Help With This Screen