Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR PC MNT SPDT 12A 12VDC - T7CS5D-12

Digi-Key Part Number PB337-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.58000
1.38600
1.25400
.99000
.89100
.84150
.80850
Extended Price
1.58
34.65
62.70
99.00
222.75
420.75
808.50
Manufacturer Part NumberT7CS5D-12
DescriptionRELAY PWR PC MNT SPDT 12A 12VDC
Quantity Available 30861
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT7CS5D-12
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage12A @ 120VAC
Control Voltage12.000 VDC [Typ]
Coil Current30.00 mA [Nom]
Coil Resistance400.00 Ohms [Typ]
Control Off Voltage0.600 VDC [Min]
Control On Voltage9.00 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Control Range9.000 VDC [Min]
StandardUL
StandardCSA
Height20.200 mm [Typ]
Length20.200 mm [Typ]
Width16.500 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T7CS5D 12
T7CS5D12
PB337 ND
PB337ND
PB337

T7CS5D-12 Specification Sheet

Image of RELAY PWR PC MNT SPDT 12A 12VDC - T7CS5D-12

RELAY PWR PC MNT SPDT 12A 12VDC - T7CS5D-12 (PB337-ND)

Related parts :
RELAY PWR PC MNT SPDT 12A 12VDC - T7CS5D-12
 Order 'relay pwr pc mnt spdt 12a 12vdc - T7CS5D-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB337-ND.
RELAY PWR PC MNT SPDT 10A 12VDC - T72L5D164-12
 Order 'relay pwr pc mnt spdt 10a 12vdc - T72L5D164-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB268-ND.
RELAY PWR PC MNT SPDT 6A 12VDC - T73S5D14-12
 Order 'relay pwr pc mnt spdt 6a 12vdc - T73S5D14-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB271-ND.
RELAY PWR PC MNT SPDT 12A 5VDC - T7CS5D-05
 Order 'relay pwr pc mnt spdt 12a 5vdc - T7CS5D-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB335-ND.
RELAY PWR PC MNT SPDT 12A 6VDC - T7CS5D-06
 Order 'relay pwr pc mnt spdt 12a 6vdc - T7CS5D-06' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB336-ND.
RELAY PWR PC MNT SPDT 12A 24VDC - T7CS5D-24
 Order 'relay pwr pc mnt spdt 12a 24vdc - T7CS5D-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB338-ND.
RELAY PWR PC MNT SPDT 12A 12VDC - G2RL-14-DC12
 Order 'relay pwr pc mnt spdt 12a 12vdc - G2RL-14-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z143-ND.
RELAY PWR PC MNT SPDT 12A 5VDC - T7CV5D-05
 Order 'relay pwr pc mnt spdt 12a 5vdc - T7CV5D-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1003-ND.
RELAY PWR PC MNT SPDT 12A 24VDC - T7CV5D-24
 Order 'relay pwr pc mnt spdt 12a 24vdc - T7CV5D-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1004-ND.
RELAY PWR PC MNT SPDT 16A 12VDC - RTD14012F
 Order 'relay pwr pc mnt spdt 16a 12vdc - RTD14012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB292-ND.
RELAY PWR PC MNT DPDT 30A 12VDC - T92S11D12-12
 Order 'relay pwr pc mnt dpdt 30a 12vdc - T92S11D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB351-ND.
RELAY PWR PC MNT SPST 12A 12VDC - G2RL-1A-DC12
 Order 'relay pwr pc mnt spst 12a 12vdc - G2RL-1A-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z140-ND.
RELAY PWR PC MNT SPDT 12A 5VDC - G2RL-14-DC5
 Order 'relay pwr pc mnt spdt 12a 5vdc - G2RL-14-DC5' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z142-ND.
RELAY PWR PC MNT SPDT 12A 24VDC - G2RL-14-DC24
 Order 'relay pwr pc mnt spdt 12a 24vdc - G2RL-14-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z144-ND.
RELAY PWR PC MNT SPDT 12A 48VDC - G2RL-14-DC48
 Order 'relay pwr pc mnt spdt 12a 48vdc - G2RL-14-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z145-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR PC MNT SPDT 12A 12VDC - G2RL-14-DC12 Next: RELAY PWR PC MNT SPDT 12A 24VDC - G2RL-14-DC24