RELAY PWR SPST 30A PC/QC MT 24V - T9AS1D22-24
| Digi-Key Part Number | PB305-ND |
1 25 50 100 250 500 1000 |
3.00000 2.62520 2.37500 1.87500 1.68752 1.59376 1.53125 |
Extended Price
3.00 65.63 118.75 187.50 421.88 796.88 1531.25 |
| Manufacturer Part Number | T9AS1D22-24 | |||
| Description | RELAY PWR SPST 30A PC/QC MT 24V | |||
| Quantity Available | 1120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T9AS1D22-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Termination Style | .250" Quick Connect |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 42.00 mA [Nom] |
| Coil Resistance | 576.00 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 75.00 % of Rated [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 75.000 % of Rated [Min] |
| Height | 27.940 mm [Typ] |
| Length | 32.510 mm [Typ] |
| Width | 27.430 mm [Typ] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T9AS1D22 24 T9AS1D2224 PB305 ND PB305ND PB305 |
T9AS1D22-24 Specification Sheet
RELAY PWR SPST 30A PC/QC MT 24V - T9AS1D22-24 (PB305-ND)
Related parts:RELAY PWR SPST 30A PC/QC MT 24V - T9AS1D22-24
Order 'relay pwr spst 30a pc/qc mt 24v - T9AS1D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB305-ND.
RELAY PWR SPST 30A PC/QC MT 12V - T9AS1D22-12
Order 'relay pwr spst 30a pc/qc mt 12v - T9AS1D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB304-ND.
RELAY PWR SPDT 20A PC/QC MT 24V - T9AS5D22-24
Order 'relay pwr spdt 20a pc/qc mt 24v - T9AS5D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB309-ND.
RELAY PWR SPST 30A PC MNT 24VDC - T9AS1D12-24
Order 'relay pwr spst 30a pc mnt 24vdc - T9AS1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB303-ND.
RELAY PWR SPST 30A 12VDC QC TERM - G7L-1A-TUB-J-CB-DC12
Order 'relay pwr spst 30a 12vdc qc term - G7L-1A-TUB-J-CB-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G7L-1A-TUBJCBDC12-ND.
RELAY PWR SPST 30A PC MNT 12VDC - T9AS1D12-12
Order 'relay pwr spst 30a pc mnt 12vdc - T9AS1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB302-ND.
RELAY PWR SPDT 20A PC/QC MT 12V - T9AS5D22-12
Order 'relay pwr spdt 20a pc/qc mt 12v - T9AS5D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB308-ND.
RELAY PWR SPST 30A 120VAC QC - G7L-1A-TUB-J-CB-AC100/120
Order 'relay pwr spst 30a 120vac qc - G7L-1A-TUB-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z814-ND.
RELAY PWR SPST 30A 220VAC QC - G7L-1A-TUB-J-CB-AC200/240
Order 'relay pwr spst 30a 220vac qc - G7L-1A-TUB-J-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z816-ND.
RELAY PWR SPST 30A 24VDC QC - G7L-1A-TUB-J-CB-DC24
Order 'relay pwr spst 30a 24vdc qc - G7L-1A-TUB-J-CB-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z817-ND.
RELAY PWR SPST 30A 24VDC - T90N1D12-24
Order 'relay pwr spst 30a 24vdc - T90N1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB105-ND.
RELAY PWR SPST 30A 24VDC - T90S1D12-24
Order 'relay pwr spst 30a 24vdc - T90S1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB111-ND.
RELAY PWR DPDT 30A 24VDC QC - T92P11D22-24
Order 'relay pwr dpdt 30a 24vdc qc - T92P11D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB350-ND.
RELAY PWR SPST 30A 24VDC PCB - T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T90S1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90S1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-24-ND.
Send this link via E-Mail
Help With This Screen