RELAY PWR DPDT 30A PNL MT 24VAC - T92S11A22-24
| Digi-Key Part Number | PB300-ND |
1 25 50 100 250 500 1000 |
12.70000 11.10920 10.05100 7.93500 7.14152 6.74476 6.48025 |
Extended Price
12.70 277.73 502.55 793.50 1785.38 3372.38 6480.25 |
| Manufacturer Part Number | T92S11A22-24 | |||
| Description | RELAY PWR DPDT 30A PNL MT 24VAC | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T92S11A22-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Chassis |
| Termination Style | .250" Quick Connect |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 30A @ 120VAC |
| Contact Rating @ Voltage | 30A @ 277VAC |
| Control Voltage | 24.000 VAC [Typ] |
| Coil Resistance | 36.60 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 80.00 % of Rated [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Sealing | Sealed |
| Control Range | 80.000 % of Rated [Min] |
| Height | 26.420 mm [Typ] |
| Length | 68.580 mm [Typ] |
| Width | 34.540 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T92S11A22 24 T92S11A2224 PB300 ND PB300ND PB300 |
T92S11A22-24 Specification Sheet
RELAY PWR DPDT 30A PNL MT 24VAC - T92S11A22-24 (PB300-ND)
Related parts:RELAY PWR DPDT 30A PNL MT 24VAC - T92S11A22-24
Order 'relay pwr dpdt 30a pnl mt 24vac - T92S11A22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB300-ND.
RELAY PWR DPST 30A PNL MT 24VDC - T92S7D22-24
Order 'relay pwr dpst 30a pnl mt 24vdc - T92S7D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB299-ND.
RELAY PWR DPST 30A PNL MT 240V - 1393212-5
Order 'relay pwr dpst 30a pnl mt 240v - 1393212-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1393212-5-ND.
RELAY PWR DPST 30A PNL MT 12VDC - T92S7D22-12
Order 'relay pwr dpst 30a pnl mt 12vdc - T92S7D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB298-ND.
RELAY PWR DPST 30A PNL MT 120V - T92S7A22-120
Order 'relay pwr dpst 30a pnl mt 120v - T92S7A22-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB301-ND.
RELAY PWR DPDT 30A 1 VAC PCB - T92S11A22-12
Order 'relay pwr dpdt 30a 1 vac pcb - T92S11A22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S11A22-12-ND.
RELAY PWR DPDT 30A 24VAC PCB - T92S11A12-24
Order 'relay pwr dpdt 30a 24vac pcb - T92S11A12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T92S11A12-24-ND.
RELAY PWR DPDT 30A 24VDC QC - T92P11D22-24
Order 'relay pwr dpdt 30a 24vdc qc - T92P11D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB350-ND.
RELAY PWR DPDT 30A 110VDC PCB - T92S11D12-110
Order 'relay pwr dpdt 30a 110vdc pcb - T92S11D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1010-ND.
RELAY PWR SPST 30A PC MNT 24VDC - T9AS1D12-24
Order 'relay pwr spst 30a pc mnt 24vdc - T9AS1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB303-ND.
RELAY PWR DPDT 30A 240VAC QC - T92P11A22-240
Order 'relay pwr dpdt 30a 240vac qc - T92P11A22-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB348-ND.
RELAY PWR DPDT 30A 12VDC QC - T92P11D22-12
Order 'relay pwr dpdt 30a 12vdc qc - T92P11D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB349-ND.
RELAY PWR DPDT 30A 12V - T92S11D22-12
Order 'relay pwr dpdt 30a 12v - T92S11D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB490-ND.
RELAY PWR DPDT 30A 240VAC SCREW - PRD-11AG0-240
Order 'relay pwr dpdt 30a 240vac screw - PRD-11AG0-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PRD-11AG0-240-ND.
RELAY PWR DPDT 30A 12VDC SCREW - PRD-11DG0-12
Order 'relay pwr dpdt 30a 12vdc screw - PRD-11DG0-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PRD-11DG0-12-ND.
Send this link via E-Mail
Help With This Screen