Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR PC MNT SPDT 10A 12VDC - T72L5D164-12 - Relays, I/O Modules

Digi-Key Part Number PB268-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.64000
1.57500
1.22850
1.14032
.97650
.86625
Extended Price
1.64
15.75
122.85
285.08
488.25
866.25
Manufacturer Part NumberT72L5D164-12
DescriptionRELAY PWR PC MNT SPDT 10A 12VDC
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationT72L5D164-12
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names T72L5D164 12
T72L5D16412
PB268 ND
PB268ND
PB268


Image of RELAY PWR PC MNT SPDT 10A 12VDC - T72L5D164-12

RELAY PWR PC MNT SPDT 10A 12VDC - T72L5D164-12 (PB268-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY PWR PC MNT SPDT 10A 12VDC - T72L5D164-12
 Order 'relay pwr pc mnt spdt 10a 12vdc - T72L5D164-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB268-ND.
RELAY PWR PC MNT SPDT 10A 5VDC - T72L5D164-05
 Order 'relay pwr pc mnt spdt 10a 5vdc - T72L5D164-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB267-ND.
RELAY PWR PC MNT SPDT 10A 24VDC - T72L5D164-24
 Order 'relay pwr pc mnt spdt 10a 24vdc - T72L5D164-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB269-ND.
RELAY PWR PC MNT SPDT 6A 12VDC - T73S5D14-12
 Order 'relay pwr pc mnt spdt 6a 12vdc - T73S5D14-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB271-ND.
RELAY PWR PC MNT SPDT 12A 12VDC - T7CS5D-12
 Order 'relay pwr pc mnt spdt 12a 12vdc - T7CS5D-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB337-ND.
RELAY PWR PC MNT SPDT 16A 12VDC - RTD14012F
 Order 'relay pwr pc mnt spdt 16a 12vdc - RTD14012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB292-ND.
RELAY PWR PC MNT DPDT 30A 12VDC - T92S11D12-12
 Order 'relay pwr pc mnt dpdt 30a 12vdc - T92S11D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB351-ND.
RELAY PWR PC MNT SPDT 12A 12VDC - G2RL-14-DC12
 Order 'relay pwr pc mnt spdt 12a 12vdc - G2RL-14-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z143-ND.
RELAY PWR PC MNT SPDT 12A 5VDC - T7CV5D-05
 Order 'relay pwr pc mnt spdt 12a 5vdc - T7CV5D-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1003-ND.
RELAY PWR PC MNT SPDT 12A 24VDC - T7CV5D-24
 Order 'relay pwr pc mnt spdt 12a 24vdc - T7CV5D-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1004-ND.
RELAY PWR PC MNT SPST 10A 24VDC - T7NS1D1-24
 Order 'relay pwr pc mnt spst 10a 24vdc - T7NS1D1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1006-ND.
RELAY PWR PC MNT SPDT 6A 5VDC - T73S5D14-05
 Order 'relay pwr pc mnt spdt 6a 5vdc - T73S5D14-05' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB270-ND.
RELAY PWR PC MNT SPDT 6A 24VDC - T73S5D14-24
 Order 'relay pwr pc mnt spdt 6a 24vdc - T73S5D14-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB272-ND.
RELAY PWR PC MNT SPDT 16A 5VDC - RTD14005F
 Order 'relay pwr pc mnt spdt 16a 5vdc - RTD14005F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB291-ND.
RELAY PWR PC MNT SPST 16A 12VDC - RTD34012F
 Order 'relay pwr pc mnt spst 16a 12vdc - RTD34012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB293-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR PC MNT DPDT 8A 5VDC - RTE24005F Next: RELAY PWR PC MNT SPDT 10A 24VDC - T72L5D164-24