Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 12VDC 40A SPDT PCB - VF4-15F13

Digi-Key Part Number PB230-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
4.42000
3.86400
3.49600
2.76000
2.48400
2.34600
2.25400
Extended Price
4.42
96.60
174.80
276.00
621.00
1173.00
2254.00
Manufacturer Part NumberVF4-15F13
DescriptionRELAY AUTO 12VDC 40A SPDT PCB
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationVF4-15F13
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage40A @ 14VDC
Control Voltage12.000 VDC [Typ]
Coil Current133.30 mA [Nom]
Coil Resistance90.00 Ohms [Typ]
Control Off Voltage1.200 VDC [Min]
Control On Voltage7.20 VDC [Max]
Operating Temperature-40 °C [Min]
Operating Temperature155 °C [Max]
Control Range7.200 VDC [Min]
Control Range20.200 VDC [Max]
StandardUL
StandardCSA
Height25.500 mm [Typ]
Length28.000 mm [Typ]
Width28.000 mm [Typ]
Coil Resistance Tolerance (±)10%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VF4 15F13
VF415F13
PB230 ND
PB230ND
PB230

VF4-15F13 Specification Sheet

Image of RELAY AUTO  12VDC 40A SPDT PCB - VF4-15F13

RELAY AUTO 12VDC 40A SPDT PCB - VF4-15F13 (PB230-ND)

Related parts :
RELAY AUTO 12VDC 40A SPDT PCB - VF4-15F13
 Order 'relay auto 12vdc 40a spdt pcb - VF4-15F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB230-ND.
RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
 Order 'relay auto 12vdc 40a spdt pcb - 1432868-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1040-ND.
RELAY AUTO 12VDC 40A SPST PCB - VF4-11F13
 Order 'relay auto 12vdc 40a spst pcb - VF4-11F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB229-ND.
RELAY AUTO 12VDC 40A SPST PCB - 1432866-1
 Order 'relay auto 12vdc 40a spst pcb - 1432866-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1039-ND.
RELAY AUTO 24VDC 40A SPDT QC - VF4-15H11
 Order 'relay auto 24vdc 40a spdt qc - VF4-15H11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB231-ND.
RELAY AUTO 12VDC 40A SPDT W/BKT - VF4A-45F11
 Order 'relay auto 12vdc 40a spdt w/bkt - VF4A-45F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB527-ND.
RELAY AUTO 12VDC 40A SPDT QC - VF4A-15F11
 Order 'relay auto 12vdc 40a spdt qc - VF4A-15F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB536-ND.
RELAY AUTO SPST 40A 12VDC QC - VF4A-11F11
 Order 'relay auto spst 40a 12vdc qc - VF4A-11F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB669-ND.
RELAY AUTO 12V SPST SEALED PCB - 1432867-1
 Order 'relay auto 12v spst sealed pcb - 1432867-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432867-1-ND.
RELAY SOLENOID 12VDC 15A SPDT - S89R5DAC1-12
 Order 'relay solenoid 12vdc 15a spdt - S89R5DAC1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number S89R5DAC1-12-ND.
RELAY AUTO 12VDC MICRO 280 PCB - ACV13012
 Order 'relay auto 12vdc micro 280 pcb - ACV13012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13012-ND.
RELAY AUTO 12VDC MICRO 280 PCB - ACV33012
 Order 'relay auto 12vdc micro 280 pcb - ACV33012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33012-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1AF-P-12V
 Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-P-12V
 Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-T-P-12V
 Order 'relay auto 12vdc flux-res pcb - CB1F-T-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number CB1F-T-P-12V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY ANALOG SET DPDT 8PIN - H3CR-A8E-AC/DC24-48 Next: RELAY AUTO 12VDC 40A SPDT QC - VF4A-15F11