Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-85F11

Digi-Key Part Number PB228-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
4.32000
3.78000
3.42000
2.70000
2.43000
2.29500
2.20500
Extended Price
4.32
94.50
171.00
270.00
607.50
1147.50
2205.00
Manufacturer Part NumberVF4M-85F11
DescriptionRELAY AUTO 40A SPDT 12VDC W/BKT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationVF4M-85F11
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names VF4M 85F11
VF4M85F11
PB228 ND
PB228ND
PB228


Image of RELAY AUTO 40A SPDT 12VDC  W/BKT - VF4M-85F11

RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-85F11 (PB228-ND)

Related parts:
RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-85F11
 Order 'relay auto 40a spdt 12vdc w/bkt - VF4M-85F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB228-ND.
RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-65F11
 Order 'relay auto 40a spdt 12vdc w/bkt - VF4M-65F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB227-ND.
RELAY AUTO 40A SPDT 12VDC W/BKT - VF4-45F11
 Order 'relay auto 40a spdt 12vdc w/bkt - VF4-45F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB226-ND.
RELAY AUTO 40A SPST 12VDC W/BKT - VF4-41F11
 Order 'relay auto 40a spst 12vdc w/bkt - VF4-41F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB225-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432773-1
 Order 'relay auto 24v spdt plug-in - 1432773-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432773-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432787-1
 Order 'relay auto 12v spdt plug-in - 1432787-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432787-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432792-1
 Order 'relay auto 12v spdt plug-in - 1432792-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432792-1-ND.
RELAY AUTO 12V SPDT PLUG-IN - 1432793-1
 Order 'relay auto 12v spdt plug-in - 1432793-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432793-1-ND.
RELAY AUTO 12V SPDT SEAL PLUG-IN - 1432794-1
 Order 'relay auto 12v spdt seal plug-in - 1432794-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432794-1-ND.
RELAY AUTO 12V SPDT SEALED PCB - 1432869-1
 Order 'relay auto 12v spdt sealed pcb - 1432869-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432869-1-ND.
RELAY AUTO 6V SPDT SEALED PCB - 1432872-1
 Order 'relay auto 6v spdt sealed pcb - 1432872-1' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 1432872-1-ND.
RELAY AUTO 6V SPDT PLUG-IN - 1432873-1
 Order 'relay auto 6v spdt plug-in - 1432873-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432873-1-ND.
RELAY AUTO 24V SPDT SEAL PLUG-IN - 1432874-1
 Order 'relay auto 24v spdt seal plug-in - 1432874-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432874-1-ND.
RELAY AUTO 24V SPDT SEAL PLUG-IN - 1432875-1
 Order 'relay auto 24v spdt seal plug-in - 1432875-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432875-1-ND.
RELAY AUTO 24V SPDT PLUG-IN - 1432876-1
 Order 'relay auto 24v spdt plug-in - 1432876-1' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number 1432876-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-65F11 Next: RELAY AUTO 40A SPST 12VDC W/BKT - VF4-41F11