Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY 12VDC 40A .250QC SPDT - VF4-15F11 - Relays, I/O Modules

Digi-Key Part Number PB224-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
4.49000
3.92720
3.55300
2.80500
2.52452
2.38426
2.29075
Extended Price
4.49
98.18
177.65
280.50
631.13
1192.13
2290.75
Manufacturer Part NumberVF4-15F11
DescriptionRELAY 12VDC 40A .250QC SPDT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationVF4-15F11
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names VF4 15F11
VF415F11
PB224 ND
PB224ND
PB224


Image of RELAY 12VDC 40A .250QC SPDT - VF4-15F11

RELAY 12VDC 40A .250QC SPDT - VF4-15F11 (PB224-ND) - Relays, I/O Modules

Related parts Relays, I/O Modules:
RELAY 12VDC 40A .250QC SPDT - VF4-15F11
 Order 'relay 12vdc 40a .250qc spdt - VF4-15F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB224-ND.
RELAY AUTO 12VDC 40A SPST PCB - VF4-11F13
 Order 'relay auto 12vdc 40a spst pcb - VF4-11F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB229-ND.
RELAY 12VDC 40A QC SPST W/BKT - VF4A-41F11
 Order 'relay 12vdc 40a qc spst w/bkt - VF4A-41F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB149-ND.
RELAY AUTO 40A SPDT 12VDC W/BKT - VF4-45F11
 Order 'relay auto 40a spdt 12vdc w/bkt - VF4-45F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB226-ND.
RELAY AUTO 12VDC 40A SPDT PCB - VF4-15F13
 Order 'relay auto 12vdc 40a spdt pcb - VF4-15F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB230-ND.
RELAY AUTO 12VDC 40A SPDT QC - VF4A-15F11
 Order 'relay auto 12vdc 40a spdt qc - VF4A-15F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB536-ND.
RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
 Order 'relay auto 12vdc 40a spdt pcb - 1432868-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1040-ND.
RELAY AUTO 40A SPST 12VDC W/BKT - VF4-41F11
 Order 'relay auto 40a spst 12vdc w/bkt - VF4-41F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB225-ND.
RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-65F11
 Order 'relay auto 40a spdt 12vdc w/bkt - VF4M-65F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB227-ND.
RELAY AUTO 40A SPDT 12VDC W/BKT - VF4M-85F11
 Order 'relay auto 40a spdt 12vdc w/bkt - VF4M-85F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB228-ND.
RELAY AUTO 12VDC 40A SPDT W/BKT - VF4A-45F11
 Order 'relay auto 12vdc 40a spdt w/bkt - VF4A-45F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB527-ND.
RELAY CONTACTOR 40A 3PST 12VDC - P40P42D12P1-12
 Order 'relay contactor 40a 3pst 12vdc - P40P42D12P1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42D12P1-12-ND.
RELAY CONTACTOR 40A DPST 12VDC - P40P48D12P1-12
 Order 'relay contactor 40a dpst 12vdc - P40P48D12P1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P48D12P1-12-ND.
RELAY AUTO 12VDC 40A SPST PCB - 1432866-1
 Order 'relay auto 12vdc 40a spst pcb - 1432866-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1039-ND.
RELAY 12VDC 10A SPDT PC MNT - T70L5D164-12
 Order 'relay 12vdc 10a spdt pc mnt - T70L5D164-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB219-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY 12VDC 2 CO - 4058560000 Next: RELAY 12VDC 40A QC SPST W/BKT - VF4A-41F11