RELAY PWR SPDT 20A 12VDC - T90S5D12-12
| Digi-Key Part Number | PB114-ND |
1 25 50 100 250 500 1000 |
2.93000 2.56200 2.31800 1.83000 1.64700 1.55550 1.49450 |
Extended Price
2.93 64.05 115.90 183.00 411.75 777.75 1494.50 |
| Manufacturer Part Number | T90S5D12-12 | |||
| Description | RELAY PWR SPDT 20A 12VDC | |||
| Quantity Available | 1355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T90S5D12-12 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 20A @ 240VAC |
| Contact Rating @ Voltage | 20A @ 28VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 77.00 mA [Nom] |
| Coil Resistance | 155.00 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 75.00 % of Rated [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 75.000 % of Rated [Min] |
| Height | 20.400 mm [Typ] |
| Length | 32.260 mm [Typ] |
| Width | 27.430 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T90S5D12 12 T90S5D1212 PB114 ND PB114ND PB114 |
T90S5D12-12 Specification Sheet
RELAY PWR SPDT 20A 12VDC - T90S5D12-12 (PB114-ND)
Related parts:RELAY PWR SPDT 20A 12VDC - T90S5D12-12
Order 'relay pwr spdt 20a 12vdc - T90S5D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB114-ND.
RELAY PWR SPDT 20A 12VDC - T90N5D12-12
Order 'relay pwr spdt 20a 12vdc - T90N5D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB107-ND.
RELAY PWR SPDT 10A 12VDC - T70L5D131-12
Order 'relay pwr spdt 10a 12vdc - T70L5D131-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB101-ND.
RELAY PWR SPDT 20A 5VDC - T90S5D12-5
Order 'relay pwr spdt 20a 5vdc - T90S5D12-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB113-ND.
RELAY PWR SPDT 20A 24VDC - T90S5D12-24
Order 'relay pwr spdt 20a 24vdc - T90S5D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB115-ND.
RELAY INDUSTRIAL SPDT 20A 12VDC - S87R5D2B1D1-12
Order 'relay industrial spdt 20a 12vdc - S87R5D2B1D1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number S87R5D2B1D1-12-ND.
RELAY PWR SPDT 20A PC MNT 12VDC - T9AS5D12-12
Order 'relay pwr spdt 20a pc mnt 12vdc - T9AS5D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB306-ND.
RELAY PWR SPDT 20A W/BRKT 12VDC - T9AP5D52-12
Order 'relay pwr spdt 20a w/brkt 12vdc - T9AP5D52-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB310-ND.
RELAY PWR SPDT 30A 12VDC .250"QC - KUHP-5D51-12
Order 'relay pwr spdt 30a 12vdc .250"qc - KUHP-5D51-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-12-ND.
RELAY PWR SPDT 20A PC/QC MT 12V - T9AS5D22-12
Order 'relay pwr spdt 20a pc/qc mt 12v - T9AS5D22-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB308-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - T73S5D15-12
Order 'relay pc mnt pwr spdt 10a 12vdc - T73S5D15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB365-ND.
RELAY PC MNT PWR SPDT 10A 12VDC - T7NS5D1-12
Order 'relay pc mnt pwr spdt 10a 12vdc - T7NS5D1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB380-ND.
RELAY PWR SPDT 14A 12VDC PCB - T75S5D112-12
Order 'relay pwr spdt 14a 12vdc pcb - T75S5D112-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB443-ND.
RELAY PWR SPDT 20A 110VDC PCB - T90S5D12-110
Order 'relay pwr spdt 20a 110vdc pcb - T90S5D12-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D12-110-ND.
RELAY PWR SPDT 20A 18VDC PCB - T90S5D12-18
Order 'relay pwr spdt 20a 18vdc pcb - T90S5D12-18' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S5D12-18-ND.
Send this link via E-Mail
Help With This Screen