RELAY PWR SPST 30A 24VDC - T90S1D12-24
| Digi-Key Part Number | PB111-ND |
1 25 50 100 250 500 1000 |
2.93000 2.56200 2.31800 1.83000 1.64700 1.55550 1.49450 |
Extended Price
2.93 64.05 115.90 183.00 411.75 777.75 1494.50 |
| Manufacturer Part Number | T90S1D12-24 | |||
| Description | RELAY PWR SPST 30A 24VDC | |||
| Quantity Available | 457 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T90S1D12-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Switch Function | Off-On |
| Contact Rating @ Voltage | 30A @ 240VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 36.00 mA [Nom] |
| Coil Resistance | 660.00 Ohms [Typ] |
| Control Off Voltage | 10.000 % of Rated [Min] |
| Control On Voltage | 75.00 % of Rated [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 75.000 % of Rated [Min] |
| Height | 20.400 mm [Typ] |
| Length | 32.260 mm [Typ] |
| Width | 27.430 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T90S1D12 24 T90S1D1224 PB111 ND PB111ND PB111 |
T90S1D12-24 Specification Sheet
RELAY PWR SPST 30A 24VDC - T90S1D12-24 (PB111-ND)
Related parts:RELAY PWR SPST 30A 24VDC - T90S1D12-24
Order 'relay pwr spst 30a 24vdc - T90S1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB111-ND.
RELAY PWR SPST 30A 24VDC - T90N1D12-24
Order 'relay pwr spst 30a 24vdc - T90N1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB105-ND.
RELAY PWR SPST 30A 24VDC PCB - T90N1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90N1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90N1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T90S1D42-24
Order 'relay pwr spst 30a 24vdc pcb - T90S1D42-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T90S1D42-24-ND.
RELAY PWR SPST 30A 24VDC PCB - T9AS1L12-24
Order 'relay pwr spst 30a 24vdc pcb - T9AS1L12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number T9AS1L12-24-ND.
RELAY PWR DPST 30A 24VDC - T92P7D22-24
Order 'relay pwr dpst 30a 24vdc - T92P7D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1008-ND.
RELAY PWR SPST 30A 5VDC - T90S1D12-5
Order 'relay pwr spst 30a 5vdc - T90S1D12-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB109-ND.
RELAY PWR SPST 30A 12VDC - T90S1D12-12
Order 'relay pwr spst 30a 12vdc - T90S1D12-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB110-ND.
RELAY PWR SPST 30A PC MNT 24VDC - T9AS1D12-24
Order 'relay pwr spst 30a pc mnt 24vdc - T9AS1D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB303-ND.
RELAY PWR SPDT 30A 24VDC .250"QC - KUHP-5D51-24
Order 'relay pwr spdt 30a 24vdc .250"qc - KUHP-5D51-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-24-ND.
RELAY PWR SPDT 30A 24VDC .250"QC - KUHP-5D51-24
Order 'relay pwr spdt 30a 24vdc .250"qc - KUHP-5D51-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUHP-5D51-24-ND.
RELAY PWR SPST 30A PC/QC MT 24V - T9AS1D22-24
Order 'relay pwr spst 30a pc/qc mt 24v - T9AS1D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB305-ND.
RELAY PWR DPDT 30A 24VDC QC - T92P11D22-24
Order 'relay pwr dpdt 30a 24vdc qc - T92P11D22-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB350-ND.
RELAY PC MNT PWR SPST 10A 24VDC - T77S1D10-24
Order 'relay pc mnt pwr spst 10a 24vdc - T77S1D10-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB369-ND.
RELAY PC MNT PWR SPST 3A 24VDC - T77S1D3-24
Order 'relay pc mnt pwr spst 3a 24vdc - T77S1D3-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB372-ND.
Send this link via E-Mail
Help With This Screen