RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1 - Relays, I/O Modules
| Digi-Key Part Number | PB1040-ND |
1 25 50 100 250 500 1000 |
2.59000 2.26800 2.05200 1.62000 1.45800 1.37700 1.32300 |
Extended Price
2.59 56.70 102.60 162.00 364.50 688.50 1323.00 |
| Manufacturer Part Number | 1432868-1 | |||
| Description | RELAY AUTO 12VDC 40A SPDT PCB | |||
| Quantity Available | 3474 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1432868-1 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 40A @ 14VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 133.00 mA [Nom] |
| Coil Resistance | 90.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 7.20 VDC [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Control Range | 7.200 VDC [Min] |
| Control Range | 20.200 VDC [Max] |
| Standard | UL |
| Standard | CSA |
| Height | 24.500 mm [Typ] |
| Length | 26.500 mm [Typ] |
| Width | 26.500 mm [Typ] |
| Coil Resistance Tolerance (±) | 10% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1432868 1 14328681 PB1040 ND PB1040ND PB1040 |
1432868-1 Specification Sheet
RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1 (PB1040-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY AUTO 12VDC 40A SPDT PCB - 1432868-1
Order 'relay auto 12vdc 40a spdt pcb - 1432868-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1040-ND.
RELAY AUTO 12VDC 40A SPST PCB - 1432866-1
Order 'relay auto 12vdc 40a spst pcb - 1432866-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1039-ND.
RELAY AUTO 12VDC 40A SPDT PCB - VF4-15F13
Order 'relay auto 12vdc 40a spdt pcb - VF4-15F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB230-ND.
RELAY AUTO 12VDC 40A SPST PCB - VF4-11F13
Order 'relay auto 12vdc 40a spst pcb - VF4-11F13' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB229-ND.
RELAY AUTO 12VDC 40A SPDT W/BKT - VF4A-45F11
Order 'relay auto 12vdc 40a spdt w/bkt - VF4A-45F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB527-ND.
RELAY AUTO 12VDC 40A SPDT QC - VF4A-15F11
Order 'relay auto 12vdc 40a spdt qc - VF4A-15F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB536-ND.
RELAY AUTO 12V SPST SEALED PCB - 1432867-1
Order 'relay auto 12v spst sealed pcb - 1432867-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number 1432867-1-ND.
RELAY AUTO 24VDC 40A SPDT QC - VF4-15H11
Order 'relay auto 24vdc 40a spdt qc - VF4-15H11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB231-ND.
RELAY AUTO SPST 40A 12VDC QC - VF4A-11F11
Order 'relay auto spst 40a 12vdc qc - VF4A-11F11' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB669-ND.
RELAY REED DIP 5V SPDT - JWD-172-1
Order 'relay reed dip 5v spdt - JWD-172-1' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB824-ND.
RELAY SOLENOID 12VDC 15A SPDT - S89R5DAC1-12
Order 'relay solenoid 12vdc 15a spdt - S89R5DAC1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number S89R5DAC1-12-ND.
RELAY AUTO 12VDC MICRO 280 PCB - ACV13012
Order 'relay auto 12vdc micro 280 pcb - ACV13012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV13012-ND.
RELAY AUTO 12VDC MICRO 280 PCB - ACV33012
Order 'relay auto 12vdc micro 280 pcb - ACV33012' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number ACV33012-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1AF-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1AF-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2175-ND.
RELAY AUTO 12VDC FLUX-RES PCB - CB1F-P-12V
Order 'relay auto 12vdc flux-res pcb - CB1F-P-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2180-ND.
Send this link via E-Mail
Help With This Screen