RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SH-112D1,000 - Relays, I/O Modules
| Digi-Key Part Number | PB1001-ND |
1 25 50 100 250 500 1000 |
1.30000 1.13400 1.02600 .81000 .72900 .68850 .66150 |
Extended Price
1.30 28.35 51.30 81.00 182.25 344.25 661.50 |
| Manufacturer Part Number | SRUDH-SH-112D1,000 | |||
| Description | RELAY PWR SPDT 12A 12VDC PCB | |||
| Quantity Available | 1824 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRUDH-SH-112D1,000 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 12A @ 120VAC |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 30.00 mA [Nom] |
| Coil Resistance | 400.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.00 VDC [Max] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Control Range | 9.000 VDC [Min] |
| Control Range | 130.000 % of Rated [Max] |
| Height | 20.200 mm [Typ] |
| Length | 20.200 mm [Typ] |
| Width | 16.500 mm [Typ] |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 10000000 [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRUDH SH 112D1,000 SRUDHSH112D1,000 PB1001 ND PB1001ND PB1001 |
SRUDH-SH-112D1,000 Specification Sheet
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SH-112D1,000 (PB1001-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SH-112D1,000
Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SH-112D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1001-ND.
RELAY PWR SPDT 12A 24VDC PCB - SRUDH-SH-124D1,000
Order 'relay pwr spdt 12a 24vdc pcb - SRUDH-SH-124D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB1002-ND.
RELAY PWR SPST 12A 12VDC PCB - SRUDH-SH-112DM1,000
Order 'relay pwr spst 12a 12vdc pcb - SRUDH-SH-112DM1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number SRUDH-SH-112DM1,000-ND.
RELAY PWR SPDT 12A 12VDC PCB - SRUDH-SS-112D1,000
Order 'relay pwr spdt 12a 12vdc pcb - SRUDH-SS-112D1,000' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number SRUDH-SS-112D1,000-ND.
RELAY PWR SPDT 12A 12VDC PCB - G2RL-14-CF-DC12
Order 'relay pwr spdt 12a 12vdc pcb - G2RL-14-CF-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2RL-14-CF-DC12-ND.
RELAY PWR SPDT 12A 12VDC PCB - G2RL-1-CF-DC12
Order 'relay pwr spdt 12a 12vdc pcb - G2RL-1-CF-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2RL-1-CF-DC12-ND.
RELAY PWR SPDT 12A 12VDC PCB - G2RL-1-DC12
Order 'relay pwr spdt 12a 12vdc pcb - G2RL-1-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2RL-1-DC12-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112D,394
Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OMIH-SH-112D,394-ND.
RELAY PWR SPDT 10A 12VDC PCB - OUDH-SH-112D,000
Order 'relay pwr spdt 10a 12vdc pcb - OUDH-SH-112D,000' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number OUDH-SH-112D,000-ND.
RELAY PWR SPDT 16A 12VDC PCB - OZ-SH-112D,294
Order 'relay pwr spdt 16a 12vdc pcb - OZ-SH-112D,294' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number OZ-SH-112D,294-ND.
RELAY PWR SPDT 12A 12VDC PCB - RT114012F
Order 'relay pwr spdt 12a 12vdc pcb - RT114012F' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB449-ND.
RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112D,394
Order 'relay pwr spdt 10a 12vdc pcb - OMI-SH-112D,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB878-ND.
RELAY PWR SPDT 10A 12VDC PCB - OMI-SH-112L,394
Order 'relay pwr spdt 10a 12vdc pcb - OMI-SH-112L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB879-ND.
RELAY PWR SPDT 16A 12VDC PCB - OMIH-SH-112L,394
Order 'relay pwr spdt 16a 12vdc pcb - OMIH-SH-112L,394' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB885-ND.
RELAY PWR SPDT 12A 12VDC PCB - RP418012
Order 'relay pwr spdt 12a 12vdc pcb - RP418012' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB940-ND.
Send this link via E-Mail
Help With This Screen