Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY CONTACTOR 40A DPST 24VDC - P40P48D12P1-24

Digi-Key Part Number P40P48D12P1-24-ND
Price Break
9
Unit Price
266.66444
Extended Price
2399.98
Manufacturer Part NumberP40P48D12P1-24
DescriptionRELAY CONTACTOR 40A DPST 24VDC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP40P48D12P1-24
VendorPotter & Brumfield/Tyco Electronics
CategoryRelays, I/O Modules
Relay TypeContactor
Mounting TypeBracket
Termination StyleScrew Terminal
CircuitDPST-NO
CircuitDPST-NC
Contact Rating @ Voltage40A @ 600VAC
Control Voltage24.000 VDC [Typ]
Coil Current286.00 mA [Nom]
Coil Resistance84.00 Ohms [Typ]
Control On Voltage18.00 VDC [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P40P48D12P1 24
P40P48D12P124

P40P48D12P1-24 Specification Sheet

Image of RELAY CONTACTOR 40A DPST 24VDC - P40P48D12P1-24

RELAY CONTACTOR 40A DPST 24VDC - P40P48D12P1-24 (P40P48D12P1-24-ND)

Related parts:
RELAY CONTACTOR 40A DPST 24VDC - P40P48D12P1-24
 Order 'relay contactor 40a dpst 24vdc - P40P48D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P48D12P1-24-ND.
RELAY CONTACTOR 40A 4PST 24VDC - P40P47D14P1-24
 Order 'relay contactor 40a 4pst 24vdc - P40P47D14P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P47D14P1-24-ND.
RELAY CONTACTOR 40A DPST 12VDC - P40P48D12P1-12
 Order 'relay contactor 40a dpst 12vdc - P40P48D12P1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P48D12P1-12-ND.
RELAY CONTACTOR 25A 3PST 24VDC - P25P42D12P1-24
 Order 'relay contactor 25a 3pst 24vdc - P25P42D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42D12P1-24-ND.
RELAY CONTACTOR 25A 3PST 24VDC - P25P42D13P1-24
 Order 'relay contactor 25a 3pst 24vdc - P25P42D13P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42D13P1-24-ND.
RELAY CONTACTOR 30A 4PST 24VDC - P30P47D12P1-24
 Order 'relay contactor 30a 4pst 24vdc - P30P47D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P47D12P1-24-ND.
RELAY CONTACTOR 40A 3PST 24VAC - P40P42A12P1-24
 Order 'relay contactor 40a 3pst 24vac - P40P42A12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42A12P1-24-ND.
RELAY CONTACTOR 40A DPST 240VAC - P40P43A12P1-240
 Order 'relay contactor 40a dpst 240vac - P40P43A12P1-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P43A12P1-240-ND.
RELAY PWR 30A DPST 24VDC - T92P7D12-24
 Order 'relay pwr 30a dpst 24vdc - T92P7D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB485-ND.
CONTACTOR 40A 3PST 24VDC - P40P42D12P1-24
 Order 'contactor 40a 3pst 24vdc - P40P42D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB518-ND.
RELAY PWR 30A DPST 24VDC PCB - T92S7D12-24
 Order 'relay pwr 30a dpst 24vdc pcb - T92S7D12-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB482-ND.
RELAY OPEN 25A DPST 24VDC - PRD-7DY0-24
 Order 'relay open 25a dpst 24vdc - PRD-7DY0-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB497-ND.
RELAY CONTACTOR 25A 3PST 24VAC - P25P42A12P1-24
 Order 'relay contactor 25a 3pst 24vac - P25P42A12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42A12P1-24-ND.
RELAY CONTACTOR 25A 3PST 24VAC - P25P42A22P1-24
 Order 'relay contactor 25a 3pst 24vac - P25P42A22P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42A22P1-24-ND.
RELAY CONTACTOR 40A 3PST 120VDC - P40C42D12C1-120
 Order 'relay contactor 40a 3pst 120vdc - P40C42D12C1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40C42D12C1-120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY CONTACTOR 40A DPST 240VAC - P40P43A12P1-240 Next: RELAY CONTACTOR 40A SPST 120VAC - P40P45A12P1-120