RELAY CONTACTOR 40A 4PST 24VDC - P40P47D14P1-24
| Digi-Key Part Number | P40P47D14P1-24-ND |
9 |
320.61556 |
Extended Price
2885.54 |
| Manufacturer Part Number | P40P47D14P1-24 | |||
| Description | RELAY CONTACTOR 40A 4PST 24VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P40P47D14P1-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Contactor |
| Mounting Type | Bracket |
| Termination Style | Box Lug |
| Circuit | 4PST-NO |
| Contact Rating @ Voltage | 40A @ 600VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 286.00 mA [Nom] |
| Coil Resistance | 84.00 Ohms [Typ] |
| Control On Voltage | 18.00 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P40P47D14P1 24 P40P47D14P124 |
P40P47D14P1-24 Specification Sheet
RELAY CONTACTOR 40A 4PST 24VDC - P40P47D14P1-24 (P40P47D14P1-24-ND)
Related parts:RELAY CONTACTOR 40A 4PST 24VDC - P40P47D14P1-24
Order 'relay contactor 40a 4pst 24vdc - P40P47D14P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P47D14P1-24-ND.
RELAY CONTACTOR 30A 4PST 24VDC - P30P47D12P1-24
Order 'relay contactor 30a 4pst 24vdc - P30P47D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P47D12P1-24-ND.
RELAY CONTACTOR 40A DPST 24VDC - P40P48D12P1-24
Order 'relay contactor 40a dpst 24vdc - P40P48D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P48D12P1-24-ND.
RELAY CONTACTOR 25A 3PST 24VDC - P25P42D12P1-24
Order 'relay contactor 25a 3pst 24vdc - P25P42D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42D12P1-24-ND.
RELAY CONTACTOR 25A 3PST 24VDC - P25P42D13P1-24
Order 'relay contactor 25a 3pst 24vdc - P25P42D13P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42D13P1-24-ND.
RELAY CONTACTOR 40A 3PST 24VAC - P40P42A12P1-24
Order 'relay contactor 40a 3pst 24vac - P40P42A12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42A12P1-24-ND.
RELAY CONTACTOR 40A 4PST 240VAC - P40P47A13P1-240
Order 'relay contactor 40a 4pst 240vac - P40P47A13P1-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P47A13P1-240-ND.
RELAY CONTACTOR 40A 4PST 120VAC - P40P47A14P1-120
Order 'relay contactor 40a 4pst 120vac - P40P47A14P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P47A14P1-120-ND.
CONTACTOR 40A 3PST 24VDC - P40P42D12P1-24
Order 'contactor 40a 3pst 24vdc - P40P42D12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB518-ND.
RELAY CONTACTOR 25A 3PST 24VAC - P25P42A12P1-24
Order 'relay contactor 25a 3pst 24vac - P25P42A12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42A12P1-24-ND.
RELAY CONTACTOR 25A 3PST 24VAC - P25P42A22P1-24
Order 'relay contactor 25a 3pst 24vac - P25P42A22P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42A22P1-24-ND.
RELAY CONTACTOR 30A 4PST 120VAC - P30P47A12P1-120
Order 'relay contactor 30a 4pst 120vac - P30P47A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P47A12P1-120-ND.
RELAY CONTACTOR 30A 4PST 240VAC - P30P49A13P1-240
Order 'relay contactor 30a 4pst 240vac - P30P49A13P1-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P49A13P1-240-ND.
RELAY CONTACTOR 30A 4PST 120VAC - P30P49A15P1-120
Order 'relay contactor 30a 4pst 120vac - P30P49A15P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P49A15P1-120-ND.
RELAY CONTACTOR 40A 3PST 120VDC - P40C42D12C1-120
Order 'relay contactor 40a 3pst 120vdc - P40C42D12C1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40C42D12C1-120-ND.
Send this link via E-Mail
Help With This Screen