RELAY CONTACTOR 40A SPST 120VAC - P40P45A12P1-120
| Digi-Key Part Number | P40P45A12P1-120-ND |
9 |
273.09556 |
Extended Price
2457.86 |
| Manufacturer Part Number | P40P45A12P1-120 | |||
| Description | RELAY CONTACTOR 40A SPST 120VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P40P45A12P1-120 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Contactor |
| Mounting Type | Bracket |
| Termination Style | Screw Terminal |
| Circuit | SPST-NO |
| Circuit | DPST-NC |
| Contact Rating @ Voltage | 40A @ 600VAC |
| Control Voltage | 120.000 VAC [Typ] |
| Control On Voltage | 94.00 VAC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P40P45A12P1 120 P40P45A12P1120 |
P40P45A12P1-120 Specification Sheet
RELAY CONTACTOR 40A SPST 120VAC - P40P45A12P1-120 (P40P45A12P1-120-ND)
Related parts:RELAY CONTACTOR 40A SPST 120VAC - P40P45A12P1-120
Order 'relay contactor 40a spst 120vac - P40P45A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P45A12P1-120-ND.
RELAY CONTACTOR 40A 3PST 120VAC - P40P42A12P1-120
Order 'relay contactor 40a 3pst 120vac - P40P42A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42A12P1-120-ND.
RELAY CONTACTOR 40A 4PST 120VAC - P40P47A14P1-120
Order 'relay contactor 40a 4pst 120vac - P40P47A14P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P47A14P1-120-ND.
RELAY CONTACTOR 25A 3PST 120VAC - P25P42A12P1-120
Order 'relay contactor 25a 3pst 120vac - P25P42A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42A12P1-120-ND.
RELAY CONTACTOR 25A 3PST 120VAC - P25P42A22P1-120
Order 'relay contactor 25a 3pst 120vac - P25P42A22P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P25P42A22P1-120-ND.
RELAY CONTACTOR 30A 3PST 120VAC - P30P42A12P1-120
Order 'relay contactor 30a 3pst 120vac - P30P42A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P42A12P1-120-ND.
RELAY CONTACTOR 30A 4PST 120VAC - P30P47A12P1-120
Order 'relay contactor 30a 4pst 120vac - P30P47A12P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P47A12P1-120-ND.
RELAY CONTACTOR 30A 4PST 120VAC - P30P49A15P1-120
Order 'relay contactor 30a 4pst 120vac - P30P49A15P1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P30P49A15P1-120-ND.
RELAY CONTACTOR 40A 3PST 120VDC - P40C42D12C1-120
Order 'relay contactor 40a 3pst 120vdc - P40C42D12C1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40C42D12C1-120-ND.
CONTACTOR 40A 3PST 120VAC - P40C42A12D1-120
Order 'contactor 40a 3pst 120vac - P40C42A12D1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB519-ND.
CONTACTOR 40A 3PST 120VDC - P40C42A12C1-120
Order 'contactor 40a 3pst 120vdc - P40C42A12C1-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40C42A12C1-120-ND.
RELAY CONTACTOR 40A 3PST 240VAC - P40P42A12P1-240
Order 'relay contactor 40a 3pst 240vac - P40P42A12P1-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42A12P1-240-ND.
RELAY CONTACTOR 40A 3PST 24VAC - P40P42A12P1-24
Order 'relay contactor 40a 3pst 24vac - P40P42A12P1-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42A12P1-24-ND.
RELAY CONTACTOR 40A 3PST 12VDC - P40P42D12P1-12
Order 'relay contactor 40a 3pst 12vdc - P40P42D12P1-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P42D12P1-12-ND.
RELAY CONTACTOR 40A DPST 240VAC - P40P43A12P1-240
Order 'relay contactor 40a dpst 240vac - P40P43A12P1-240' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number P40P43A12P1-240-ND.
Send this link via E-Mail
Help With This Screen