General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC NC2D-JP-DC6V
RELAY POWER 5A 6VDC FLAT PCB - NC2D-JP-DC6V
| Digi-Key Part Number | NC2D-JP-DC6V-ND |
20 |
11.93150 |
Extended Price
238.63 |
| Manufacturer Part Number | NC2D-JP-DC6V | |||
| Description | RELAY POWER 5A 6VDC FLAT PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NC2D-JP-DC6V |
| Vendor | Panasonic Electric Works |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Coil Voltage | 6VDC |
| Control Off Voltage (Min) | 0.6 VDC |
| Control On Voltage (Max) | 4.8 VDC |
| Coil Current | 60mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NC2D JP DC6V NC2DJPDC6V |
NC2D-JP-DC6V Specification Sheet
RELAY POWER 5A 6VDC FLAT PCB - NC2D-JP-DC6V (NC2D-JP-DC6V-ND)
Related parts General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC NC2D-JP-DC6VGeneral Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC NC2D-JP-DC6V
Order 'relay power 5a 6vdc flat pcb - NC2D-JP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JP-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay 4PDT (4 Form C) 5A @ 125VAC 6VDC NC4D-JP-DC6V
Order 'relay power 5a 6vdc flat pcb - NC4D-JP-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC4D-JP-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 115VAC NC2D-JP-AC115V
Order 'relay power 5a 115vac flat pcb - NC2D-JP-AC115V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JP-AC115V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 110VDC NC2D-JP-DC110V
Order 'relay power 5a 110vdc flat pcb - NC2D-JP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JP-DC110V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 3VDC NC2D-JP-DC3V
Order 'relay power 5a 3vdc flat pcb - NC2D-JP-DC3V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JP-DC3V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 48VDC NC2D-JP-DC48V
Order 'relay power 5a 48vdc flat pcb - NC2D-JP-DC48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JP-DC48V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 60VDC NC2D-JP-DC60V
Order 'relay power 5a 60vdc flat pcb - NC2D-JP-DC60V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JP-DC60V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC NC2D-P-DC6V
Order 'relay power 5a 6vdc vert pcb - NC2D-P-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-P-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC NC2D-JPL2-DC6V
Order 'relay pwr latch 5a 6vdc flat pcb - NC2D-JPL2-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC2D-JPL2-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay DPST (2 Form A) 5A @ 250VAC 6VDC JW2ASN-B-DC6V
Order 'relay power 5a 6vdc sealed pcb - JW2ASN-B-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW2ASN-B-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC JW2SN-B-DC6V
Order 'relay power 5a 6vdc sealed pcb - JW2SN-B-DC6V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JW2SN-B-DC6V-ND.
General Purpose Panasonic Electric Works Power Relay 4PDT (4 Form C) 5A @ 125VAC 110VDC NC4D-JP-DC110V
Order 'relay power 5a 110vdc flat pcb - NC4D-JP-DC110V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number NC4D-JP-DC110V-ND.
Options for General Purpose Panasonic Electric Works Power Relay DPDT (2 Form C) 5A @ 250VAC 6VDC NC2D-JP-DC6V
Send this link via E-Mail
Help With This Screen
