RELAY PWR 4PDT 3A 12VDC - MY4N1-D2-DC12(S)
| Digi-Key Part Number | MY4N1-D2-DC12(S)-ND |
10 |
29.51000 |
Extended Price
295.10 |
| Manufacturer Part Number | MY4N1-D2-DC12(S) | |||
| Description | RELAY PWR 4PDT 3A 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY4N1-D2-DC12(S) |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Solder Lug |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 160.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.60 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY4N1 D2 DC12 S MY4N1D2DC12S |
RELAY PWR 4PDT 3A 12VDC - MY4N1-D2-DC12(S) (MY4N1-D2-DC12(S)-ND)
Related parts:RELAY PWR 4PDT 3A 12VDC - MY4N1-D2-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4N1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4N1-D2-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4IN-D2-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4IN-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4IN-D2-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4N-D2-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4N-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4N-D2-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4ZIN-D2-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4ZIN-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZIN-D2-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4ZN1-D2-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4ZN1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZN1-D2-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4ZN-D2-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4ZN-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZN-D2-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4N1-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4N1-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4N1-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4-02-DC12
Order 'relay pwr 4pdt 3a 12vdc - MY4-02-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-02-DC12-ND.
RELAY PWR 4PDT 3A 24VDC - MY4N1-D2-DC24(S)
Order 'relay pwr 4pdt 3a 24vdc - MY4N1-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4N1-D2-DC24(S)-ND.
RELAY PWR PCB 4PDT 3A 12VDC - MY4IN1-D2-DC12(S)
Order 'relay pwr pcb 4pdt 3a 12vdc - MY4IN1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4IN1-D2-DC12(S)-ND.
RELAY PWR PCB 4PDT 3A 12VDC - MY4ZIN1-D2-DC12(S)
Order 'relay pwr pcb 4pdt 3a 12vdc - MY4ZIN1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZIN1-D2-DC12S-ND.
RELAY PWR 4PDT 3A 12VDC - MY4IN-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4IN-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4IN-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4Z-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4Z-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4Z-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4ZIN-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4ZIN-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZIN-DC12(S)-ND.
RELAY PWR 4PDT 3A 12VDC - MY4ZN1-DC12(S)
Order 'relay pwr 4pdt 3a 12vdc - MY4ZN1-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZN1-DC12(S)-ND.
Send this link via E-Mail
Help With This Screen