RELAY PWR 4PDT 3A 12VAC - MY4-AC12(S)
| Digi-Key Part Number | MY4-AC12(S)-ND |
10 |
14.21400 |
Extended Price
142.14 |
| Manufacturer Part Number | MY4-AC12(S) | |||
| Description | RELAY PWR 4PDT 3A 12VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY4-AC12(S) |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Solder Lug |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Control Voltage | 12.000 VAC [Typ] |
| Coil Current | 91.00 mA [Nom] |
| Coil Resistance | 46.00 Ohms [Typ] |
| Control Off Voltage | 3.600 VAC [Min] |
| Control On Voltage | 9.60 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY4 AC12 S MY4AC12S |
RELAY PWR 4PDT 3A 12VAC - MY4-AC12(S) (MY4-AC12(S)-ND)
Related parts:RELAY PWR 4PDT 3A 12VAC - MY4-AC12(S)
Order 'relay pwr 4pdt 3a 12vac - MY4-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-AC12(S)-ND.
RELAY PWR 4PDT 3A 12VAC - MY4IN-AC12(S)
Order 'relay pwr 4pdt 3a 12vac - MY4IN-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4IN-AC12(S)-ND.
RELAY PWR 4PDT 3A 12VAC - MY4N-AC12(S)
Order 'relay pwr 4pdt 3a 12vac - MY4N-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4N-AC12(S)-ND.
RELAY PWR 4PDT 3A 12VAC - MY4Z-AC12(S)
Order 'relay pwr 4pdt 3a 12vac - MY4Z-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4Z-AC12(S)-ND.
RELAY PWR 4PDT 3A 12VAC - MY4ZIN-AC12(S)
Order 'relay pwr 4pdt 3a 12vac - MY4ZIN-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZIN-AC12(S)-ND.
RELAY PWR 4PDT 3A 12VAC - MY4ZN-AC12(S)
Order 'relay pwr 4pdt 3a 12vac - MY4ZN-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZN-AC12(S)-ND.
RELAY PWR 4PDT 10A 12VAC - LY4-AC12
Order 'relay pwr 4pdt 10a 12vac - LY4-AC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-AC12-ND.
RELAY PWR 4PDT 3A 110VAC - MY4-02-AC110/120
Order 'relay pwr 4pdt 3a 110vac - MY4-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-02-AC110/120-ND.
RELAY PWR 4PDT 3A 220VAC - MY4-02-AC220/240
Order 'relay pwr 4pdt 3a 220vac - MY4-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-02-AC220/240-ND.
RELAY PWR 4PDT 3A 24VAC - MY4-02-AC24
Order 'relay pwr 4pdt 3a 24vac - MY4-02-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-02-AC24-ND.
RELAY PWR 4PDT 3A 50VAC - MY4-02-AC50
Order 'relay pwr 4pdt 3a 50vac - MY4-02-AC50' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-02-AC50-ND.
RELAY PWR 4PDT 3A 12VDC - MY4-02-DC12
Order 'relay pwr 4pdt 3a 12vdc - MY4-02-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-02-DC12-ND.
RELAY PWR 4PDT 3A 240VAC - MY4-AC220/240(S)
Order 'relay pwr 4pdt 3a 240vac - MY4-AC220/240(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-AC220/240(S)-ND.
RELAY PWR 4PDT 3A 48VAC - MY4-AC48/50(S)
Order 'relay pwr 4pdt 3a 48vac - MY4-AC48/50(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-AC48/50(S)-ND.
RELAY PWR 4PDT 3A 6VAC - MY4-AC6(S)
Order 'relay pwr 4pdt 3a 6vac - MY4-AC6(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4-AC6(S)-ND.
Send this link via E-Mail
Help With This Screen