RELAY PWR DPDT 5A 12VDC - MY2N-D2-DC12(S)
| Digi-Key Part Number | MY2N-D2-DC12(S)-ND |
10 |
13.31500 |
Extended Price
133.15 |
| Manufacturer Part Number | MY2N-D2-DC12(S) | |||
| Description | RELAY PWR DPDT 5A 12VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY2N-D2-DC12(S) |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Solder Lug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 125VDC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 12.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 160.00 Ohms [Typ] |
| Control Off Voltage | 1.200 VDC [Min] |
| Control On Voltage | 9.60 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY2N D2 DC12 S MY2ND2DC12S |
RELAY PWR DPDT 5A 12VDC - MY2N-D2-DC12(S) (MY2N-D2-DC12(S)-ND)
Related parts:RELAY PWR DPDT 5A 12VDC - MY2N-D2-DC12(S)
Order 'relay pwr dpdt 5a 12vdc - MY2N-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC - MY2IN-D2-DC12(S)
Order 'relay pwr dpdt 5a 12vdc - MY2IN-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC - MY2N1-D2-DC12(S)
Order 'relay pwr dpdt 5a 12vdc - MY2N1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N1-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC - MY2N-DC12(S)
Order 'relay pwr dpdt 5a 12vdc - MY2N-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC - MK2KP-UA-DC12
Order 'relay pwr dpdt 5a 12vdc - MK2KP-UA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-DC12-ND.
RELAY PWR DPDT 5A 12VDC - MY2-02-DC12
Order 'relay pwr dpdt 5a 12vdc - MY2-02-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2-02-DC12-ND.
RELAY PWR DPDT 5A 24VDC - MY2N-D2-DC24(S)
Order 'relay pwr dpdt 5a 24vdc - MY2N-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N-D2-DC24(S)-ND.
RELAY PWR PCB DPDT 5A 12VDC - MY2IN1-D2-DC12(S)
Order 'relay pwr pcb dpdt 5a 12vdc - MY2IN1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN1-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-24-ASI-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-24-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-ASI-DC12-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-24-T130-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-24-T130-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-24-T130-DC12-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-2-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-2-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-DC12-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-SN-DC12
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-SN-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-DC12-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-SND-DC12
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-SND-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SND-DC12-ND.
RELAY PWR DPDT 5A 12VDC QC MNT - G2R-2-SND-DC12S
Order 'relay pwr dpdt 5a 12vdc qc mnt - G2R-2-SND-DC12S' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SND-DC12S-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-2-T130-DC12
Order 'relay pwr dpdt 5a 12vdc pcb - G2R-2-T130-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-2-T130-DC12-ND.
Send this link via E-Mail
Help With This Screen