RELAY PWR DPDT 5A 120VAC - MY2IN-AC110/120(S) - Relays, I/O Modules
| Digi-Key Part Number | MY2IN-AC110/120S-ND |
10 |
14.57400 |
Extended Price
145.74 |
| Manufacturer Part Number | MY2IN-AC110/120(S) | |||
| Description | RELAY PWR DPDT 5A 120VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY2IN-AC110/120(S) |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Solder Lug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 125VDC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 110.000 VAC [Typ] |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Current | 9.20 mA [Nom] |
| Coil Resistance | 4430.00 Ohms [Typ] |
| Control Off Voltage | 36.000 VAC [Min] |
| Control On Voltage | 96.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY2IN AC110 120 S MY2INAC110120S MY2IN AC110 120S ND MY2INAC110120SND MY2IN-AC110/120S |
RELAY PWR DPDT 5A 120VAC - MY2IN-AC110/120(S) (MY2IN-AC110/120S-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR DPDT 5A 120VAC - MY2IN-AC110/120(S)
Order 'relay pwr dpdt 5a 120vac - MY2IN-AC110/120(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-AC110/120S-ND.
RELAY PWR DPDT 5A 120VAC - MY2F-AC110/120
Order 'relay pwr dpdt 5a 120vac - MY2F-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2F-AC110/120-ND.
RELAY PWR DPDT 5A 120VAC - MY2N-AC110/120(S)
Order 'relay pwr dpdt 5a 120vac - MY2N-AC110/120(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N-AC110/120(S)-ND.
RELAY PWR DPDT 10A 120VAC - LY2I4-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2I4-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2I4-AC110/120-ND.
RELAY PWR DPDT 10A 120VAC - LY2I4N-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2I4N-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1678-ND.
RELAY PWR DPDT 10A 120VAC - LY2N-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2N-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2610-ND.
RELAY PWR DPDT 5A 120VAC PCB - G2R-2-AC120
Order 'relay pwr dpdt 5a 120vac pcb - G2R-2-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC120-ND.
RELAY PWR DPDT 5A 120VAC QC MNT - G2R-2-SN-AC120
Order 'relay pwr dpdt 5a 120vac qc mnt - G2R-2-SN-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-AC120-ND.
RELAY PWR 3PDT 10A 120VAC - LY3I4-AC110/120
Order 'relay pwr 3pdt 10a 120vac - LY3I4-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3I4-AC110/120-ND.
RELAY PWR 4PDT 10A 120VAC - LY4I4N-AC110/120
Order 'relay pwr 4pdt 10a 120vac - LY4I4N-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4I4N-AC110/120-ND.
RELAY PWR DPDT 5A 120VAC - MK2KP-UA-AC120
Order 'relay pwr dpdt 5a 120vac - MK2KP-UA-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-AC120-ND.
RELAY PWR DPDT 5A 12VAC - MY2IN-AC12(S)
Order 'relay pwr dpdt 5a 12vac - MY2IN-AC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-AC12(S)-ND.
RELAY PWR DPDT 5A 240VAC - MY2IN-AC220/240(S)
Order 'relay pwr dpdt 5a 240vac - MY2IN-AC220/240(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-AC220/240S-ND.
RELAY PWR DPDT 5A 12VDC - MY2IN-D2-DC12(S)
Order 'relay pwr dpdt 5a 12vdc - MY2IN-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-D2-DC12(S)-ND.
RELAY PWR DPDT 5A 24VDC - MY2IN-D2-DC24(S)
Order 'relay pwr dpdt 5a 24vdc - MY2IN-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-D2-DC24(S)-ND.
Send this link via E-Mail
Help With This Screen