RELAY PWR PCB DPDT 5A 24VDC - MY2IN1-D2-DC24(S) - Relays, I/O Modules
| Digi-Key Part Number | MY2IN1-D2-DC24(S)-ND |
10 |
29.51000 |
Extended Price
295.10 |
| Manufacturer Part Number | MY2IN1-D2-DC24(S) | |||
| Description | RELAY PWR PCB DPDT 5A 24VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY2IN1-D2-DC24(S) |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | Solder Lug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 125VDC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 37.70 mA [Nom] |
| Coil Resistance | 636.00 Ohms [Typ] |
| Control Off Voltage | 2.400 VDC [Min] |
| Control On Voltage | 19.20 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY2IN1 D2 DC24 S MY2IN1D2DC24S |
RELAY PWR PCB DPDT 5A 24VDC - MY2IN1-D2-DC24(S) (MY2IN1-D2-DC24(S)-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR PCB DPDT 5A 24VDC - MY2IN1-D2-DC24(S)
Order 'relay pwr pcb dpdt 5a 24vdc - MY2IN1-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN1-D2-DC24(S)-ND.
RELAY PWR PCB DPDT 5A 24VDC - MY2IN1-DC24(S)
Order 'relay pwr pcb dpdt 5a 24vdc - MY2IN1-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN1-DC24(S)-ND.
RELAY PWR PCB DPDT 5A 12VDC - MY2IN1-D2-DC12(S)
Order 'relay pwr pcb dpdt 5a 12vdc - MY2IN1-D2-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN1-D2-DC12(S)-ND.
RELAY PWR PCB DPDT 5A 110VDC - MY2IN1-DC100/110(S)
Order 'relay pwr pcb dpdt 5a 110vdc - MY2IN1-DC100/110(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN1-DC100/110S-ND.
RELAY PWR PCB DPDT 5A 12VDC - MY2IN1-DC12(S)
Order 'relay pwr pcb dpdt 5a 12vdc - MY2IN1-DC12(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN1-DC12(S)-ND.
RELAY PWR PCB 4PDT 3A 24VDC - MY4IN1-D2-DC24(S)
Order 'relay pwr pcb 4pdt 3a 24vdc - MY4IN1-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4IN1-D2-DC24(S)-ND.
RELAY PWR PCB 4PDT 3A 24VDC - MY4ZIN1-D2-DC24(S)
Order 'relay pwr pcb 4pdt 3a 24vdc - MY4ZIN1-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY4ZIN1-D2-DC24S-ND.
RELAY PWR DPDT 5A 24VDC - MY2IN-D2-DC24(S)
Order 'relay pwr dpdt 5a 24vdc - MY2IN-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-D2-DC24(S)-ND.
RELAY PWR DPDT 5A 24VDC - MY2N1-D2-DC24(S)
Order 'relay pwr dpdt 5a 24vdc - MY2N1-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N1-D2-DC24(S)-ND.
RELAY PWR DPDT 5A 24VDC - MY2N-D2-DC24(S)
Order 'relay pwr dpdt 5a 24vdc - MY2N-D2-DC24(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2N-D2-DC24(S)-ND.
RELAY PWR LATCH DPDT 5A 24VDC - MY2K-DC24
Order 'relay pwr latch dpdt 5a 24vdc - MY2K-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2057-ND.
RELAY PWR PCB SPST 3A 24VDC - G5NB-1A-DC24
Order 'relay pwr pcb spst 3a 24vdc - G5NB-1A-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1676-ND.
RELAY PWR FLAT DPDT 5A 24VDC - NC2D-JP-DC24V
Order 'relay pwr flat dpdt 5a 24vdc - NC2D-JP-DC24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1401-ND.
RELAY PWR DPDT 5A 24VDC - MK2KP-UA-DC24
Order 'relay pwr dpdt 5a 24vdc - MK2KP-UA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-DC24-ND.
RELAY PWR DPDT 5A 24VDC - MY2-02-DC24
Order 'relay pwr dpdt 5a 24vdc - MY2-02-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2633-ND.
Send this link via E-Mail
Help With This Screen