RELAY PWR DPDT 5A 6VAC - MY2 AC6 (S) - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 6VAC MY2 AC6 (S)
| Digi-Key Part Number | MY2-AC6(S)-ND |
10 |
5.92500 |
Extended Price
59.25 |
| Manufacturer Part Number | MY2 AC6 (S) | |||
| Description | RELAY PWR DPDT 5A 6VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY2 AC6 (S) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 220VAC |
| Coil Voltage | 6VAC |
| Control Off Voltage (Min) | 1.8 VAC |
| Control On Voltage (Max) | 4.8 VAC |
| Coil Current | 183mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY2 AC6 S MY2 AC6 S MY2 AC6 S ND MY2AC6SND MY2-AC6(S) |
MY2 AC6 (S) Specification Sheet
RELAY PWR DPDT 5A 6VAC - MY2 AC6 (S) (MY2-AC6(S)-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 6VAC MY2 AC6 (S)RELAY PWR DPDT 5A 6VAC - MY2 AC6 (S)
Order 'relay pwr dpdt 5a 6vac - MY2 AC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-AC6(S)-ND.
RELAY PWR DPDT 5A 6VAC PCB - G2R-2-AC6
Order 'relay pwr dpdt 5a 6vac pcb - G2R-2-AC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC6-ND.
RELAY GP DPDT 5A 6VAC - MY2N AC6 (S)
Order 'relay gp dpdt 5a 6vac - MY2N AC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2NAC6(S)-ND.
RELAY PWR DPDT 10A 6VAC - LY2-AC6
Order 'relay pwr dpdt 10a 6vac - LY2-AC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2-AC6-ND.
RELAY PWR DPDT 5A 110VAC - MY2-02-AC110/120
Order 'relay pwr dpdt 5a 110vac - MY2-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC110/120-ND.
RELAY PWR DPDT 5A 220VAC - MY2-02-AC220/240
Order 'relay pwr dpdt 5a 220vac - MY2-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC220/240-ND.
RELAY PWR DPDT 5A 24VAC - MY2-02-AC24
Order 'relay pwr dpdt 5a 24vac - MY2-02-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC24-ND.
RELAY PWR DPDT 5A 12VDC - MY2-02-DC12
Order 'relay pwr dpdt 5a 12vdc - MY2-02-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-DC12-ND.
RELAY PWR DPDT 5A 12VAC - MY2 AC12 (S)
Order 'relay pwr dpdt 5a 12vac - MY2 AC12 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-AC12(S)-ND.
RELAY PWR DPDT 5A 240VAC - MY2 AC220/240 (S)
Order 'relay pwr dpdt 5a 240vac - MY2 AC220/240 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-AC220/240(S)-ND.
RELAY PWR DPDT 5A 48VAC - MY2 AC48/50 (S)
Order 'relay pwr dpdt 5a 48vac - MY2 AC48/50 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-AC48/50(S)-ND.
RELAY PWR DPDT 5A 110VDC - MY2 DC100/110 (S)
Order 'relay pwr dpdt 5a 110vdc - MY2 DC100/110 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-DC100/110(S)-ND.
RELAY PWR DPDT 5A 6VDC - MY2 DC6 (S)
Order 'relay pwr dpdt 5a 6vdc - MY2 DC6 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-DC6(S)-ND.
RELAY PWR DPDT 5A 24VDC - MY2-02-DC24
Order 'relay pwr dpdt 5a 24vdc - MY2-02-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2633-ND.
RELAY PWR DPDT 10A 6VAC - LY2N-AC6
Order 'relay pwr dpdt 10a 6vac - LY2N-AC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2N-AC6-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 6VAC MY2 AC6 (S)
Send this link via E-Mail
Help With This Screen
