RELAY PWR DPDT 5A 240VAC - MY2 AC220/240 (S)
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 240VAC MY2 AC220/240 (S)
| Digi-Key Part Number | MY2-AC220/240(S)-ND |
10 |
6.95700 |
Extended Price
69.57 |
| Manufacturer Part Number | MY2 AC220/240 (S) | |||
| Description | RELAY PWR DPDT 5A 240VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MY2 AC220/240 (S) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 220VAC |
| Coil Voltage | 240VAC |
| Control Off Voltage (Min) | 72 VAC |
| Control On Voltage (Max) | 192 VAC |
| Coil Current | 4.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MY2 AC220 240 S MY2 AC220240 S MY2 AC220 240 S ND MY2AC220240SND MY2-AC220/240(S) |
MY2 AC220/240 (S) Specification Sheet
RELAY PWR DPDT 5A 240VAC - MY2 AC220/240 (S) (MY2-AC220/240(S)-ND)
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 240VAC MY2 AC220/240 (S)RELAY PWR DPDT 5A 240VAC - MY2 AC220/240 (S)
Order 'relay pwr dpdt 5a 240vac - MY2 AC220/240 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-AC220/240(S)-ND.
RELAY PWR DPDT 5A 240VAC - MY2IN AC220/240 (S)
Order 'relay pwr dpdt 5a 240vac - MY2IN AC220/240 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2IN-AC220/240S-ND.
RELAY PWR DPDT 5A 240VAC - MY2N AC220/240 (S)
Order 'relay pwr dpdt 5a 240vac - MY2N AC220/240 (S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2N-AC220/240(S)-ND.
RELAY PWR DPDT 10A 240VAC - LY2-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2878-ND.
RELAY PWR DPDT 10A 240VAC - LY2I4-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2I4-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2I4N AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2I4N AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY2I4N-AC220/240-ND.
RELAY PWR DPDT 5A 220VAC - MY2-02-AC220/240
Order 'relay pwr dpdt 5a 220vac - MY2-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC220/240-ND.
RELAY PWR DPDT 5A 240VAC PCB - G2R-24-AC240
Order 'relay pwr dpdt 5a 240vac pcb - G2R-24-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-AC240-ND.
RELAY PWR DPDT 5A 240VAC PCB - G2R-2-AC240
Order 'relay pwr dpdt 5a 240vac pcb - G2R-2-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC240-ND.
RELAY PWR DPDT 5A 240VAC QC MNT - G2R-2-S-AC240
Order 'relay pwr dpdt 5a 240vac qc mnt - G2R-2-S-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-S-AC240-ND.
RELAY PWR DPDT 5A 240VAC PCB - G2R-2-ASI AC240
Order 'relay pwr dpdt 5a 240vac pcb - G2R-2-ASI AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-ASIAC240-ND.
RELAY PWR DPDT 5A 240VAC PCB - G2R-2-AUL AC240
Order 'relay pwr dpdt 5a 240vac pcb - G2R-2-AUL AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AULAC240-ND.
RELAY PWR DPDT 5A 240VAC PCB - G2R-24-ASI AC240
Order 'relay pwr dpdt 5a 240vac pcb - G2R-24-ASI AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-ASIAC240-ND.
RELAY PWR DPDT 5A 110VAC - MY2-02-AC110/120
Order 'relay pwr dpdt 5a 110vac - MY2-02-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC110/120-ND.
RELAY PWR DPDT 5A 24VAC - MY2-02-AC24
Order 'relay pwr dpdt 5a 24vac - MY2-02-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MY2-02-AC24-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 220VAC 240VAC MY2 AC220/240 (S)
Send this link via E-Mail
Help With This Screen
