RELAY PWR 3PDT 10A 24VDC - MK3PND-5-S-DC24
| Digi-Key Part Number | MK3PND-5-S-DC24-ND |
20 |
26.22900 |
Extended Price
524.58 |
| Manufacturer Part Number | MK3PND-5-S-DC24 | |||
| Description | RELAY PWR 3PDT 10A 24VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK3PND-5-S-DC24 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | 11-Pin Circular Plug |
| Circuit | 3PDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 250VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 56.00 mA [Nom] |
| Coil Resistance | 430.00 Ohms [Typ] |
| Control Off Voltage | 3.600 VDC [Min] |
| Control On Voltage | 19.20 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK3PND 5 S DC24 MK3PND5SDC24 |
MK3PND-5-S-DC24 Specification Sheet
RELAY PWR 3PDT 10A 24VDC - MK3PND-5-S-DC24 (MK3PND-5-S-DC24-ND)
Related parts:RELAY PWR 3PDT 10A 24VDC - MK3PND-5-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3PND-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PND-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PND-5-S-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3PND-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PND-5-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PD-5-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3PD-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PD-5-S-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3PD-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PN-5-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3PN-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PN-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PN-5-S-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3PN-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PN-5-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC PCB - LY3-0-DC24
Order 'relay pwr 3pdt 10a 24vdc pcb - LY3-0-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-0-DC24-ND.
RELAY PWR 3PDT 10A 110VDC - MK3PND-5-I-DC110
Order 'relay pwr 3pdt 10a 110vdc - MK3PND-5-I-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PND-5-I-DC110-ND.
RELAY PWR 3PDT 10A 110VDC - MK3PND-5-S-DC110
Order 'relay pwr 3pdt 10a 110vdc - MK3PND-5-S-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PND-5-S-DC110-ND.
RELAY PWR 3PDT 10A 24VDC W/BRKT - MJN3CF-DC24
Order 'relay pwr 3pdt 10a 24vdc w/brkt - MJN3CF-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z240-ND.
RELAY PWR 3PDT 10A 24VDC - LY3F-DC24
Order 'relay pwr 3pdt 10a 24vdc - LY3F-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3F-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3I4-DC24
Order 'relay pwr 3pdt 10a 24vdc - LY3I4-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3I4-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3N-DC24
Order 'relay pwr 3pdt 10a 24vdc - LY3N-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3N-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P2-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P2-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P2-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P5-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-DC24-ND.
Send this link via E-Mail
Help With This Screen