Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR 3PDT 10A 24VDC - MK3PD-5-I-DC24

Digi-Key Part Number MK3PD-5-I-DC24-ND
Price Break
20
Unit Price
16.00700
Extended Price
320.14
Manufacturer Part NumberMK3PD-5-I-DC24
DescriptionRELAY PWR 3PDT 10A 24VDC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMK3PD-5-I-DC24
VendorOmron Electronic Components
CategoryRelays, I/O Modules
Relay TypeNon Latching- Standard
Mounting TypeSocket
Termination Style11-Pin Circular Plug
Circuit3PDT
Contact Rating @ Voltage10A @ 250VAC
Contact Rating @ Voltage10A @ 250VDC
Control Voltage24.000 VDC [Typ]
Coil Current56.00 mA [Nom]
Coil Resistance430.00 Ohms [Typ]
Control Off Voltage3.600 VDC [Min]
Control On Voltage19.20 VDC [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK3PD 5 I DC24
MK3PD5IDC24

MK3PD-5-I-DC24 Specification Sheet

Image of RELAY PWR 3PDT 10A 24VDC - MK3PD-5-I-DC24

RELAY PWR 3PDT 10A 24VDC - MK3PD-5-I-DC24 (MK3PD-5-I-DC24-ND)

Related parts :
RELAY PWR 3PDT 10A 24VDC - MK3PD-5-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PD-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PD-5-S-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PD-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PN-5-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PN-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PN-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PN-5-S-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PN-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PN-5-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PND-5-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PND-5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PND-5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3PND-5-S-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3PND-5-S-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PND-5-S-DC24-ND.
RELAY PWR 3PDT 10A 24VDC PCB - LY3-0-DC24
 Order 'relay pwr 3pdt 10a 24vdc pcb - LY3-0-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-0-DC24-ND.
RELAY PWR 3PDT 10A 110VDC - MK3PD-5-S-DC110
 Order 'relay pwr 3pdt 10a 110vdc - MK3PD-5-S-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3PD-5-S-DC110-ND.
RELAY PWR 3PDT 10A 24VDC W/BRKT - MJN3CF-DC24
 Order 'relay pwr 3pdt 10a 24vdc w/brkt - MJN3CF-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z240-ND.
RELAY PWR 3PDT 10A 24VDC - LY3F-DC24
 Order 'relay pwr 3pdt 10a 24vdc - LY3F-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3F-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3I4-DC24
 Order 'relay pwr 3pdt 10a 24vdc - LY3I4-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3I4-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - LY3N-DC24
 Order 'relay pwr 3pdt 10a 24vdc - LY3N-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3N-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P2-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P2-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P2-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P5-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-DC24-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P-I-DC24
 Order 'relay pwr 3pdt 10a 24vdc - MK3P-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P-I-DC24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR 3PDT 10A 24VDC - MK3P5-I-DC24 Next: RELAY PWR 3PDT 10A 24VDC - MK3PD-5-S-DC24