RELAY PWR 3PDT 10A 48VDC - MK3P5-S-DC48 - Relays, I/O Modules
| Digi-Key Part Number | MK3P5-S-DC48-ND |
20 |
16.15800 |
Extended Price
323.16 |
| Manufacturer Part Number | MK3P5-S-DC48 | |||
| Description | RELAY PWR 3PDT 10A 48VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK3P5-S-DC48 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | 11-Pin Circular Plug |
| Circuit | 3PDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 250VDC |
| Control Voltage | 48.000 VDC [Typ] |
| Coil Current | 29.50 mA [Nom] |
| Coil Resistance | 1630.00 Ohms [Typ] |
| Control Off Voltage | 7.200 VDC [Min] |
| Control On Voltage | 38.40 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK3P5 S DC48 MK3P5SDC48 |
MK3P5-S-DC48 Specification Sheet
RELAY PWR 3PDT 10A 48VDC - MK3P5-S-DC48 (MK3P5-S-DC48-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 3PDT 10A 48VDC - MK3P5-S-DC48
Order 'relay pwr 3pdt 10a 48vdc - MK3P5-S-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-S-DC48-ND.
RELAY PWR DPDT 10A 48VDC - MK2P-S-DC48
Order 'relay pwr dpdt 10a 48vdc - MK2P-S-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-DC48-ND.
RELAY PWR 3PDT 10A 110VAC - MK3P5-I-AC110
Order 'relay pwr 3pdt 10a 110vac - MK3P5-I-AC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AC110-ND.
RELAY PWR 3PDT 10A 120VAC - MK3P5-I-AC120
Order 'relay pwr 3pdt 10a 120vac - MK3P5-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AC120-ND.
RELAY PWR 3PDT 10A 220VAC - MK3P5-I-AC220
Order 'relay pwr 3pdt 10a 220vac - MK3P5-I-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AC220-ND.
RELAY PWR 3PDT 10A 240VAC - MK3P5-I-AC240
Order 'relay pwr 3pdt 10a 240vac - MK3P5-I-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AC240-ND.
RELAY PWR 3PDT 10A 24VAC - MK3P5-I-AC24
Order 'relay pwr 3pdt 10a 24vac - MK3P5-I-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AC24-ND.
RELAY PWR 3PDT 10A 120VAC - MK3P5-I-AP3-AC120
Order 'relay pwr 3pdt 10a 120vac - MK3P5-I-AP3-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AP3-AC120-ND.
RELAY PWR 3PDT 10A 110VDC - MK3P5-I-DC110
Order 'relay pwr 3pdt 10a 110vdc - MK3P5-I-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-DC110-ND.
RELAY PWR 3PDT 10A 24VDC - MK3P5-I-DC24
Order 'relay pwr 3pdt 10a 24vdc - MK3P5-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-DC24-ND.
RELAY PWR 3PDT 10A 110VAC - MK3P5-S-AC110
Order 'relay pwr 3pdt 10a 110vac - MK3P5-S-AC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-S-AC110-ND.
RELAY PWR 3PDT 10A 12VAC - MK3P5-S-AC12
Order 'relay pwr 3pdt 10a 12vac - MK3P5-S-AC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-S-AC12-ND.
RELAY PWR 3PDT 10A 240VAC - MK3P5-S-AC240
Order 'relay pwr 3pdt 10a 240vac - MK3P5-S-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-S-AC240-ND.
RELAY PWR 3PDT 10A 110VDC - MK3P5-S-DC110
Order 'relay pwr 3pdt 10a 110vdc - MK3P5-S-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-S-DC110-ND.
RELAY PWR DPDT 10A 48VDC PCB - LY2-0-DC48
Order 'relay pwr dpdt 10a 48vdc pcb - LY2-0-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2-0-DC48-ND.
Send this link via E-Mail
Help With This Screen