RELAY PWR DPDT 10A 120VAC - MK2PV-S-AC120 - Relays, I/O Modules
| Digi-Key Part Number | MK2PV-S-AC120-ND |
20 |
21.39300 |
Extended Price
427.86 |
| Manufacturer Part Number | MK2PV-S-AC120 | |||
| Description | RELAY PWR DPDT 10A 120VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK2PV-S-AC120 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | 8-Pin Circular Plug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 250VDC |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Current | 18.00 mA [Nom] |
| Coil Resistance | 1578.00 Ohms [Typ] |
| Control Off Voltage | 36.000 VAC [Min] |
| Control On Voltage | 96.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK2PV S AC120 MK2PVSAC120 |
MK2PV-S-AC120 Specification Sheet
RELAY PWR DPDT 10A 120VAC - MK2PV-S-AC120 (MK2PV-S-AC120-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR DPDT 10A 120VAC - MK2PV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2P-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2P-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC PLUGIN - MJN2C-AC120
Order 'relay pwr dpdt 10a 120vac plugin - MJN2C-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z238-ND.
RELAY PWR DPDT 10A 120VAC W/BRKT - MJN2CF-AC120
Order 'relay pwr dpdt 10a 120vac w/brkt - MJN2CF-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z246-ND.
RELAY PWR DPDT 10A 120VAC - LY2I4-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2I4-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2I4-AC110/120-ND.
RELAY PWR DPDT 10A 120VAC - LY2N-CR-AC110/120
Order 'relay pwr dpdt 10a 120vac - LY2N-CR-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2N-CR-AC110/120-ND.
RELAY PWR DPDT 5A 120VAC - MK2KP-UA-AC120
Order 'relay pwr dpdt 5a 120vac - MK2KP-UA-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-AC120-ND.
RELAY PWR DPDT 10A 220VAC - MK2PV-S-AC220
Order 'relay pwr dpdt 10a 220vac - MK2PV-S-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC220-ND.
RELAY PWR DPDT 10A 240VAC - MK2PV-S-AC240
Order 'relay pwr dpdt 10a 240vac - MK2PV-S-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC240-ND.
RELAY PWR 3PDT 10A 120VAC - MK3P5-I-AC120
Order 'relay pwr 3pdt 10a 120vac - MK3P5-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P5-I-AC120-ND.
RELAY PWR 3PDT 10A 120VAC - MK3P-S-AC120
Order 'relay pwr 3pdt 10a 120vac - MK3P-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK3P-S-AC120-ND.
Send this link via E-Mail
Help With This Screen