RELAY PWR DPDT 10A 240VAC - MK2PN-S-AC240
| Digi-Key Part Number | MK2PN-S-AC240-ND |
20 |
25.53450 |
Extended Price
510.69 |
| Manufacturer Part Number | MK2PN-S-AC240 | |||
| Description | RELAY PWR DPDT 10A 240VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK2PN-S-AC240 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | 8-Pin Circular Plug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 250VDC |
| Control Voltage | 240.000 VAC [Typ] |
| Coil Current | 9.20 mA [Nom] |
| Coil Resistance | 6737.00 Ohms [Typ] |
| Control Off Voltage | 72.000 VAC [Min] |
| Control On Voltage | 192.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK2PN S AC240 MK2PNSAC240 |
MK2PN-S-AC240 Specification Sheet
RELAY PWR DPDT 10A 240VAC - MK2PN-S-AC240 (MK2PN-S-AC240-ND)
Related parts:RELAY PWR DPDT 10A 240VAC - MK2PN-S-AC240
Order 'relay pwr dpdt 10a 240vac - MK2PN-S-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC240-ND.
RELAY PWR DPDT 10A 240VAC - MK2P-S-AC240
Order 'relay pwr dpdt 10a 240vac - MK2P-S-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-AC240-ND.
RELAY PWR DPDT 10A 240VAC - MK2PV-S-AC240
Order 'relay pwr dpdt 10a 240vac - MK2PV-S-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC240-ND.
RELAY PWR DPDT 10A 240VAC - LY2-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2I4-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2I4-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2I4-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2I4N-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2I4N-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2I4N-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2N-CR-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2N-CR-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2N-CR-AC220/240-ND.
RELAY PWR DPDT 10A 110VAC - MK2PN-I-AC110
Order 'relay pwr dpdt 10a 110vac - MK2PN-I-AC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-AC110-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-AC120-ND.
RELAY PWR DPDT 10A 110VDC - MK2PN-I-DC110
Order 'relay pwr dpdt 10a 110vdc - MK2PN-I-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-DC110-ND.
RELAY PWR DPDT 10A 24VDC - MK2PN-I-DC24
Order 'relay pwr dpdt 10a 24vdc - MK2PN-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-DC24-ND.
RELAY PWR DPDT 10A 110VAC - MK2PN-S-AC110
Order 'relay pwr dpdt 10a 110vac - MK2PN-S-AC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC110-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC120-ND.
RELAY PWR DPDT 10A 220VAC - MK2PN-S-AC220
Order 'relay pwr dpdt 10a 220vac - MK2PN-S-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC220-ND.
RELAY PWR DPDT 10A 24VAC - MK2PN-S-AC24
Order 'relay pwr dpdt 10a 24vac - MK2PN-S-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC24-ND.
Send this link via E-Mail
Help With This Screen