RELAY PWR DPDT 10A 220VAC - MK2P-I-AC220
| Digi-Key Part Number | MK2P-I-AC220-ND |
20 |
21.97350 |
Extended Price
439.47 |
| Manufacturer Part Number | MK2P-I-AC220 | |||
| Description | RELAY PWR DPDT 10A 220VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK2P-I-AC220 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | 8-Pin Circular Plug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Contact Rating @ Voltage | 10A @ 250VDC |
| Control Voltage | 220.000 VAC [Typ] |
| Coil Current | 11.00 mA [Nom] |
| Coil Resistance | 5090.00 Ohms [Typ] |
| Control Off Voltage | 66.000 VAC [Min] |
| Control On Voltage | 176.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK2P I AC220 MK2PIAC220 |
MK2P-I-AC220 Specification Sheet
RELAY PWR DPDT 10A 220VAC - MK2P-I-AC220 (MK2P-I-AC220-ND)
Related parts:RELAY PWR DPDT 10A 220VAC - MK2P-I-AC220
Order 'relay pwr dpdt 10a 220vac - MK2P-I-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-AC220-ND.
RELAY PWR DPDT 10A 220VAC - MK2P-S-AC220
Order 'relay pwr dpdt 10a 220vac - MK2P-S-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-AC220-ND.
RELAY PWR DPDT 10A 220VAC - MK2PN-S-AC220
Order 'relay pwr dpdt 10a 220vac - MK2PN-S-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC220-ND.
RELAY PWR DPDT 10A 220VAC - MK2PV-S-AC220
Order 'relay pwr dpdt 10a 220vac - MK2PV-S-AC220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC220-ND.
RELAY PWR DPDT 10A 220VAC - MY2-02-AC220/240
Order 'relay pwr dpdt 10a 220vac - MY2-02-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2-02-AC220/240-ND.
RELAY PWR DPDT 10A 220VAC PCB - LY2-0-AC220/240
Order 'relay pwr dpdt 10a 220vac pcb - LY2-0-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2-0-AC220/240-ND.
RELAY PWR DPDT 10A 240VAC - LY2N-CR-AC220/240
Order 'relay pwr dpdt 10a 240vac - LY2N-CR-AC220/240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY2N-CR-AC220/240-ND.
RELAY PWR DPDT 10A 120VAC - MK2P-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2P-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-AC120-ND.
RELAY PWR DPDT 10A 12VDC - MK2P-I-DC12
Order 'relay pwr dpdt 10a 12vdc - MK2P-I-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-DC12-ND.
RELAY PWR DPDT 10A 24VDC - MK2P-I-DC24
Order 'relay pwr dpdt 10a 24vdc - MK2P-I-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-DC24-ND.
RELAY PWR DPDT 10A 110VAC - MK2P-S-AC110
Order 'relay pwr dpdt 10a 110vac - MK2P-S-AC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-AC110-ND.
RELAY PWR DPDT 10A 12VAC - MK2P-S-AC12
Order 'relay pwr dpdt 10a 12vac - MK2P-S-AC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-AC12-ND.
RELAY PWR DPDT 10A 240VAC - MK2P-S-AC240
Order 'relay pwr dpdt 10a 240vac - MK2P-S-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-AC240-ND.
RELAY PWR DPDT 10A 50VAC - MK2P-S-AC50
Order 'relay pwr dpdt 10a 50vac - MK2P-S-AC50' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-AC50-ND.
RELAY PWR DPDT 10A 110VDC - MK2P-S-DC110
Order 'relay pwr dpdt 10a 110vdc - MK2P-S-DC110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-S-DC110-ND.
Send this link via E-Mail
Help With This Screen