CAP CERAMIC 1.3PF 50V C0G 0402 - MCH155A1R3CK - Undefined Category
| Digi-Key Part Number | 511-1005-2-ND |
10000 30000 |
.00700 .00600 |
Extended Price
70.00 180.00 |
| Manufacturer Part Number | MCH155A1R3CK | |||
| Description | CAP CERAMIC 1.3PF 50V C0G 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MCH155A1R3CK |
| Vendor | Rohm |
| Category | Undefined Category |
| Capacitance | 1.3pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH155A1R3CK MCH155A1R3CK 511 1005 2 ND 51110052ND 511-1005-2 |
MCH155A1R3CK Specification Sheet
CAP CERAMIC 1.3PF 50V C0G 0402 - MCH155A1R3CK (511-1005-2-ND) - Undefined Category
Related parts Undefined Category:CAP CERAMIC 11PF 5% 50V C0G 0402 - MCH155A110JK
Order 'cap ceramic 11pf 5% 50v c0g 0402 - MCH155A110JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1033-1-ND.
CAP CERAMIC 11PF 5% 50V C0G 0402 - MCH155A110JK
Order 'cap ceramic 11pf 5% 50v c0g 0402 - MCH155A110JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1033-2-ND.
CAP CERAMIC 12PF 5% 50V C0G 0402 - MCH155A120JK
Order 'cap ceramic 12pf 5% 50v c0g 0402 - MCH155A120JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1034-1-ND.
CAP CERAMIC 12PF 5% 50V C0G 0402 - MCH155A120JK
Order 'cap ceramic 12pf 5% 50v c0g 0402 - MCH155A120JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1034-2-ND.
CAP CERAMIC 13PF 5% 50V C0G 0402 - MCH155A130JK
Order 'cap ceramic 13pf 5% 50v c0g 0402 - MCH155A130JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1035-1-ND.
CAP CERAMIC 13PF 5% 50V C0G 0402 - MCH155A130JK
Order 'cap ceramic 13pf 5% 50v c0g 0402 - MCH155A130JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1035-2-ND.
CAP CERAMIC 15PF 5% 50V C0G 0402 - MCH155A150JK
Order 'cap ceramic 15pf 5% 50v c0g 0402 - MCH155A150JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1036-1-ND.
CAP CERAMIC 15PF 5% 50V C0G 0402 - MCH155A150JK
Order 'cap ceramic 15pf 5% 50v c0g 0402 - MCH155A150JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1036-2-ND.
CAP CERAMIC 16PF 5% 50V C0G 0402 - MCH155A160JK
Order 'cap ceramic 16pf 5% 50v c0g 0402 - MCH155A160JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1037-1-ND.
CAP CERAMIC 16PF 5% 50V C0G 0402 - MCH155A160JK
Order 'cap ceramic 16pf 5% 50v c0g 0402 - MCH155A160JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1037-2-ND.
CAP CERAMIC 18PF 5% 50V C0G 0402 - MCH155A180JK
Order 'cap ceramic 18pf 5% 50v c0g 0402 - MCH155A180JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1038-1-ND.
CAP CERAMIC 18PF 5% 50V C0G 0402 - MCH155A180JK
Order 'cap ceramic 18pf 5% 50v c0g 0402 - MCH155A180JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1038-2-ND.
CAP CERAMIC 20PF 5% 50V C0G 0402 - MCH155A200JK
Order 'cap ceramic 20pf 5% 50v c0g 0402 - MCH155A200JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1039-1-ND.
CAP CERAMIC 20PF 5% 50V C0G 0402 - MCH155A200JK
Order 'cap ceramic 20pf 5% 50v c0g 0402 - MCH155A200JK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1039-2-ND.
CAP CERAMIC 22PF 5% 50V C0G 0402 - MCH155A220JK
Order 'cap ceramic 22pf 5% 50v c0g 0402 - MCH155A220JK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1040-1-ND.
Send this link via E-Mail
Help With This Screen