RELAY PWR DPDT 5A 120VAC - MK2KP-UA-AC120
| Digi-Key Part Number | MK2KP-UA-AC120-ND |
20 |
67.06350 |
Extended Price
1341.27 |
| Manufacturer Part Number | MK2KP-UA-AC120 | |||
| Description | RELAY PWR DPDT 5A 120VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MK2KP-UA-AC120 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Latching, Single Coil |
| Mounting Type | Socket |
| Termination Style | 11-Pin Circular Plug |
| Circuit | DPDT |
| Contact Rating @ Voltage | 5A @ 250VDC |
| Contact Rating @ Voltage | 5A @ 500VAC |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Current | 19.00 mA [Nom] |
| Coil Resistance | 1900.00 Ohms [Typ] |
| Control On Voltage | 96.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MK2KP UA AC120 MK2KPUAAC120 |
RELAY PWR DPDT 5A 120VAC - MK2KP-UA-AC120 (MK2KP-UA-AC120-ND)
Related parts:RELAY PWR DPDT 5A 120VAC - MK2KP-UA-AC120
Order 'relay pwr dpdt 5a 120vac - MK2KP-UA-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-AC120-ND.
RELAY PWR DPDT 5A 24VAC - MK2KP-UA-AC24
Order 'relay pwr dpdt 5a 24vac - MK2KP-UA-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-AC24-ND.
RELAY PWR DPDT 5A 12VDC - MK2KP-UA-DC12
Order 'relay pwr dpdt 5a 12vdc - MK2KP-UA-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-DC12-ND.
RELAY PWR DPDT 5A 24VDC - MK2KP-UA-DC24
Order 'relay pwr dpdt 5a 24vdc - MK2KP-UA-DC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2KP-UA-DC24-ND.
RELAY PWR DPDT 5A 120VAC PCB - G2R-2-AC120
Order 'relay pwr dpdt 5a 120vac pcb - G2R-2-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-AC120-ND.
RELAY PWR DPDT 5A 120VAC QC MNT - G2R-2-SN-AC120
Order 'relay pwr dpdt 5a 120vac qc mnt - G2R-2-SN-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SN-AC120-ND.
RELAY PWR DPDT 5A 120VAC QC TER - G2R-2S-AC120
Order 'relay pwr dpdt 5a 120vac qc ter - G2R-2S-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z204-ND.
RELAY PWR DPDT 10A 120VAC - MK2P-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2P-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2P-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PN-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PN-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PN-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-I-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-I-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-I-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PNV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PNV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PNV-S-AC120-ND.
RELAY PWR DPDT 10A 120VAC - MK2PV-S-AC120
Order 'relay pwr dpdt 10a 120vac - MK2PV-S-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MK2PV-S-AC120-ND.
RELAY PWR DPDT 5A 120VAC - MY2F-AC110/120
Order 'relay pwr dpdt 5a 120vac - MY2F-AC110/120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2F-AC110/120-ND.
RELAY PWR DPDT 5A 120VAC - MY2IN-AC110/120(S)
Order 'relay pwr dpdt 5a 120vac - MY2IN-AC110/120(S)' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number MY2IN-AC110/120S-ND.
Send this link via E-Mail
Help With This Screen