Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY START/STOP 480V 50A AC OUT - MCSS4850AM

Digi-Key Part Number MCSS4850AM-ND
Price Break
5
Unit Price
92.67400
Extended Price
463.37
Manufacturer Part NumberMCSS4850AM
DescriptionRELAY START/STOP 480V 50A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCSS4850AM
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSS4850AM
MCSS4850AM

MCSS4850AM Specification Sheet

Image of RELAY START/STOP 480V 50A AC OUT - MCSS4850AM

RELAY START/STOP 480V 50A AC OUT - MCSS4850AM (MCSS4850AM-ND)

Related parts:
RELAY START/STOP 480V 50A AC OUT - MCSS4850AM
 Order 'relay start/stop 480v 50a ac out - MCSS4850AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850AM-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850AS
 Order 'relay start/stop 480v 50a ac out - MCSS4850AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850AS-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850BM
 Order 'relay start/stop 480v 50a ac out - MCSS4850BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850BM-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850BS
 Order 'relay start/stop 480v 50a ac out - MCSS4850BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850BS-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850CM
 Order 'relay start/stop 480v 50a ac out - MCSS4850CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850CM-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850CS
 Order 'relay start/stop 480v 50a ac out - MCSS4850CS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850CS-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850DM
 Order 'relay start/stop 480v 50a ac out - MCSS4850DM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850DM-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850DS
 Order 'relay start/stop 480v 50a ac out - MCSS4850DS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850DS-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850EM
 Order 'relay start/stop 480v 50a ac out - MCSS4850EM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850EM-ND.
RELAY START/STOP 480V 50A AC OUT - MCSS4850ES
 Order 'relay start/stop 480v 50a ac out - MCSS4850ES' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS4850ES-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250AM
 Order 'relay start/stop 120v 50a ac out - MCSS1250AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250AM-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250AS
 Order 'relay start/stop 120v 50a ac out - MCSS1250AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250AS-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250BM
 Order 'relay start/stop 120v 50a ac out - MCSS1250BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250BM-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250BS
 Order 'relay start/stop 120v 50a ac out - MCSS1250BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250BS-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250CM
 Order 'relay start/stop 120v 50a ac out - MCSS1250CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250CM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY START/STOP 480V 25A AC OUT - MCSS4825ES Next: RELAY START/STOP 480V 50A AC OUT - MCSS4850AS