Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY START/STOP 240V 50A AC OUT - MCSS2450EM

Digi-Key Part Number MCSS2450EM-ND
Price Break
5
Unit Price
82.04600
Extended Price
410.23
Manufacturer Part NumberMCSS2450EM
DescriptionRELAY START/STOP 240V 50A AC OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCSS2450EM
VendorCrydom
CategoryRelays, I/O Modules
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSS2450EM
MCSS2450EM

MCSS2450EM Specification Sheet

Image of RELAY START/STOP 240V 50A AC OUT - MCSS2450EM

RELAY START/STOP 240V 50A AC OUT - MCSS2450EM (MCSS2450EM-ND)

Related parts:
RELAY START/STOP 240V 50A AC OUT - MCSS2450EM
 Order 'relay start/stop 240v 50a ac out - MCSS2450EM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450EM-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450AM
 Order 'relay start/stop 240v 50a ac out - MCSS2450AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450AM-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450AS
 Order 'relay start/stop 240v 50a ac out - MCSS2450AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450AS-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450BM
 Order 'relay start/stop 240v 50a ac out - MCSS2450BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450BM-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450BS
 Order 'relay start/stop 240v 50a ac out - MCSS2450BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450BS-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450CM
 Order 'relay start/stop 240v 50a ac out - MCSS2450CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450CM-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450CS
 Order 'relay start/stop 240v 50a ac out - MCSS2450CS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450CS-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450DM
 Order 'relay start/stop 240v 50a ac out - MCSS2450DM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450DM-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450DS
 Order 'relay start/stop 240v 50a ac out - MCSS2450DS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450DS-ND.
RELAY START/STOP 240V 50A AC OUT - MCSS2450ES
 Order 'relay start/stop 240v 50a ac out - MCSS2450ES' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS2450ES-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250AM
 Order 'relay start/stop 120v 50a ac out - MCSS1250AM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250AM-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250AS
 Order 'relay start/stop 120v 50a ac out - MCSS1250AS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250AS-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250BM
 Order 'relay start/stop 120v 50a ac out - MCSS1250BM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250BM-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250BS
 Order 'relay start/stop 120v 50a ac out - MCSS1250BS' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250BS-ND.
RELAY START/STOP 120V 50A AC OUT - MCSS1250CM
 Order 'relay start/stop 120v 50a ac out - MCSS1250CM' online from Digi-Key. Manufactured by Crydom. Digi-Key part number MCSS1250CM-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY START/STOP 240V 50A AC OUT - MCSS2450DS Next: RELAY START/STOP 240V 50A AC OUT - MCSS2450ES