Rohm Semiconductor Ceramic Undefined Category MCH155A010CK
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK - Undefined Category
| Digi-Key Part Number | 511-1002-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH155A010CK | |||
| Description | CAP CERAMIC 1.0PF 50V C0G 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH155A010CK |
| Vendor | Rohm Semiconductor |
| Category | Undefined Category |
| Capacitance | 1.0pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH155A010CK MCH155A010CK 511 1002 2 ND 51110022ND 511-1002-2 |
MCH155A010CK Specification Sheet
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK (511-1002-2-ND) - Undefined Category
Related parts Rohm Semiconductor Ceramic Undefined Category MCH155A010CKRohm Semiconductor (VA) Ceramic Undefined Category MCH155A010CK
Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1002-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155A010CK
Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1002-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155A100DK
Order 'cap ceramic 10pf 50v c0g 0402 - MCH155A100DK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1032-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155A100DK
Order 'cap ceramic 10pf 50v c0g 0402 - MCH155A100DK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1032-2-ND.
10pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GJM1555C1H100JB01D
Order 'cap ceramic 10pf 50v c0g 0402 - GJM1555C1H100JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3113-1-ND.
10pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GJM1555C1H100JB01D
Order 'cap ceramic 10pf 50v c0g 0402 - GJM1555C1H100JB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3113-2-ND.
10pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 50V CC0402JRNP09BN100
Order 'cap ceramic 10pf 50v np0 0402 - CC0402JRNP09BN100' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1014-1-ND.
10pF Ceramic Capacitor Yageo (VA) 0402 (1005 metric) 50V CC0402JRNP09BN100
Order 'cap ceramic 10pf 50v np0 0402 - CC0402JRNP09BN100' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1014-6-ND.
10pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C100J5GACTU
Order 'cap ceramic 10pf 50v np0 0402 - C0402C100J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1011-1-ND.
10pF Ceramic Capacitor Kemet (VA) 0402 (1005 metric) 50V C0402C100J5GACTU
Order 'cap ceramic 10pf 50v np0 0402 - C0402C100J5GACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1011-6-ND.
10pF Ceramic Capacitor TDK Corporation 0402 (1005 metric) 50V C1005C0G1H100D
Order 'cap cer 10pf 50v c0g 0402 - C1005C0G1H100D' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1235-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155A0R5CK
Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1000-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155A0R5CK
Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1000-2-ND.
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155AR75CK
Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1001-1-ND.
Rohm Semiconductor Ceramic Undefined Category MCH155AR75CK
Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1001-2-ND.
Options for Rohm Semiconductor Ceramic Undefined Category MCH155A010CK
Send this link via E-Mail
Help With This Screen
