Keywords:





CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK - Undefined Category

Digi-Key Part Number 511-1002-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberMCH155A010CK
DescriptionCAP CERAMIC 1.0PF 50V C0G 0402
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCH155A010CK
VendorRohm Semiconductor (VA)
CategoryUndefined Category
Capacitance1.0pF
Voltage - Rated 50V
Tolerance±0.25pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCH155A010CK
MCH155A010CK
511 1002 1 ND
51110021ND
511-1002-1

MCH155A010CK Specification Sheet

Image of CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK

CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK (511-1002-1-ND) - Undefined Category

Related parts Undefined Category:
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
 Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1002-1-ND.
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
 Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1002-2-ND.
CAP CERAMIC 10PF 50V C0G 0402 - MCH155A100DK
 Order 'cap ceramic 10pf 50v c0g 0402 - MCH155A100DK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1032-1-ND.
CAP CERAMIC 1.0PF 50V C0G 0603 - MCH185A010CK
 Order 'cap ceramic 1.0pf 50v c0g 0603 - MCH185A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1088-1-ND.
CAP CERAMIC 10PF 50V C0G 0603 - MCH185A100DK
 Order 'cap ceramic 10pf 50v c0g 0603 - MCH185A100DK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1114-1-ND.
CAP CERAMIC 10PF 50V C0G 0402 - MCH155A100DK
 Order 'cap ceramic 10pf 50v c0g 0402 - MCH155A100DK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1032-2-ND.
CAP CERAMIC 1.0PF 50V C0G 0603 - MCH185A010CK
 Order 'cap ceramic 1.0pf 50v c0g 0603 - MCH185A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1088-2-ND.
CAP CERAMIC 10PF 50V C0G 0603 - MCH185A100DK
 Order 'cap ceramic 10pf 50v c0g 0603 - MCH185A100DK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1114-2-ND.
CAP CERAMIC 10PF 50V C0G 0402 - GJM1555C1H100JB01D
 Order 'cap ceramic 10pf 50v c0g 0402 - GJM1555C1H100JB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3113-1-ND.
CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK
 Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1000-1-ND.
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
 Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1001-1-ND.
CAP CERAMIC 1.1PF 50V C0G 0402 - MCH155A1R1CK
 Order 'cap ceramic 1.1pf 50v c0g 0402 - MCH155A1R1CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1003-1-ND.
CAP CERAMIC 1.2PF 50V C0G 0402 - MCH155A1R2CK
 Order 'cap ceramic 1.2pf 50v c0g 0402 - MCH155A1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1004-1-ND.
CAP CERAMIC 1.3PF 50V C0G 0402 - MCH155A1R3CK
 Order 'cap ceramic 1.3pf 50v c0g 0402 - MCH155A1R3CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1005-1-ND.
CAP CERAMIC 1.5PF 50V C0G 0402 - MCH155A1R5CK
 Order 'cap ceramic 1.5pf 50v c0g 0402 - MCH155A1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1006-1-ND.

Send this link via E-Mail
Help With This Screen

CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC 1.0PF 50V 0603 RFSMD - 06035J1R0BBTTR Next: CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK