Keywords:





Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BS

RELAY START/STOP 120V 50A AC OUT - MCSS1250BS

Digi-Key Part Number MCSS1250BS-ND
Price Break
5
Unit Price
84.87000
Extended Price
424.35
Manufacturer Part NumberMCSS1250BS
DescriptionRELAY START/STOP 120V 50A AC OUT
Quantity Available Non-Stock
All prices are in USD

Purchase Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BS
Technical/Catalog InformationMCSS1250BS
VendorCrydom Co.
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current50A
Voltage - Input8 ~ 32VDC
Voltage - Load90 ~ 140 V
Output TypeAC, Linear Controlled
On-State Resistance-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCSS1250BS
MCSS1250BS


Image of RELAY START/STOP 120V 50A AC OUT - MCSS1250BS

RELAY START/STOP 120V 50A AC OUT - MCSS1250BS (MCSS1250BS-ND)

Related parts Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BS
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BS
 Order 'relay start/stop 120v 50a ac out - MCSS1250BS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250BS-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250AM
 Order 'relay start/stop 120v 50a ac out - MCSS1250AM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250AM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250AS
 Order 'relay start/stop 120v 50a ac out - MCSS1250AS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250AS-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BM
 Order 'relay start/stop 120v 50a ac out - MCSS1250BM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250BM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250CM
 Order 'relay start/stop 120v 50a ac out - MCSS1250CM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250CM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250CS
 Order 'relay start/stop 120v 50a ac out - MCSS1250CS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250CS-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250DM
 Order 'relay start/stop 120v 50a ac out - MCSS1250DM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250DM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250DS
 Order 'relay start/stop 120v 50a ac out - MCSS1250DS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250DS-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250EM
 Order 'relay start/stop 120v 50a ac out - MCSS1250EM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250EM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250ES
 Order 'relay start/stop 120v 50a ac out - MCSS1250ES' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS1250ES-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS2450AM
 Order 'relay start/stop 240v 50a ac out - MCSS2450AM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS2450AM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS2450AS
 Order 'relay start/stop 240v 50a ac out - MCSS2450AS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS2450AS-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS2450BM
 Order 'relay start/stop 240v 50a ac out - MCSS2450BM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS2450BM-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS2450BS
 Order 'relay start/stop 240v 50a ac out - MCSS2450BS' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS2450BS-ND.
Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS2450CM
 Order 'relay start/stop 240v 50a ac out - MCSS2450CM' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number MCSS2450CM-ND.

Options for Crydom Co. Solid State Relay PUK SPST-NO (1 Form A) MCSS1250BS
Send this link via E-Mail
Help With This Screen

RELAY START/STOP 120V 50A AC OUT - MCSS1250BS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RELAY START/STOP 120V 50A AC OUT - MCSS1250BM Next: RELAY START/STOP 120V 50A AC OUT - MCSS1250CM
RELAY START/STOP 120V 50A AC OUT - MCSS1250BS