CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK - Undefined Category
| Digi-Key Part Number | 511-1001-2-ND |
10000 30000 |
.00700 .00600 |
Extended Price
70.00 180.00 |
| Manufacturer Part Number | MCH155AR75CK | |||
| Description | CAP CERAMIC .75PF 50V C0G 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MCH155AR75CK |
| Vendor | Rohm |
| Category | Undefined Category |
| Capacitance | 0.75pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH155AR75CK MCH155AR75CK 511 1001 2 ND 51110012ND 511-1001-2 |
MCH155AR75CK Specification Sheet
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK (511-1001-2-ND) - Undefined Category
Related parts Undefined Category:CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1001-1-ND.
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1001-2-ND.
CAP CERAMIC 7.5PF 50V C0G 0402 - MCH155A7R5DK
Order 'cap ceramic 7.5pf 50v c0g 0402 - MCH155A7R5DK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1027-1-ND.
CAP CERAMIC 7.5PF 50V C0G 0402 - MCH155A7R5DK
Order 'cap ceramic 7.5pf 50v c0g 0402 - MCH155A7R5DK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1027-2-ND.
CAP CERAMIC 7.5PF 50V C0G 0402 - GJM1555C1H7R5CB01D
Order 'cap ceramic 7.5pf 50v c0g 0402 - GJM1555C1H7R5CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3108-1-ND.
CAP CERAMIC 7.5PF 50V C0G 0402 - GJM1555C1H7R5CB01D
Order 'cap ceramic 7.5pf 50v c0g 0402 - GJM1555C1H7R5CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3108-2-ND.
CAP CERAMIC 7.5PF 50V C0G 0402 - GJM1555C1H7R5CB01D
Order 'cap ceramic 7.5pf 50v c0g 0402 - GJM1555C1H7R5CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3108-6-ND.
CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK
Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1000-1-ND.
CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK
Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1000-2-ND.
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1002-1-ND.
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1002-2-ND.
CAP CERAMIC 1.1PF 50V C0G 0402 - MCH155A1R1CK
Order 'cap ceramic 1.1pf 50v c0g 0402 - MCH155A1R1CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1003-1-ND.
CAP CERAMIC 1.1PF 50V C0G 0402 - MCH155A1R1CK
Order 'cap ceramic 1.1pf 50v c0g 0402 - MCH155A1R1CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1003-2-ND.
CAP CERAMIC 1.2PF 50V C0G 0402 - MCH155A1R2CK
Order 'cap ceramic 1.2pf 50v c0g 0402 - MCH155A1R2CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1004-1-ND.
CAP CERAMIC 1.2PF 50V C0G 0402 - MCH155A1R2CK
Order 'cap ceramic 1.2pf 50v c0g 0402 - MCH155A1R2CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1004-2-ND.
Send this link via E-Mail
Help With This Screen