CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
Rohm Semiconductor (VA) Ceramic Undefined Category MCH155AR75CK
| Digi-Key Part Number | 511-1001-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MCH155AR75CK | |||
| Description | CAP CERAMIC .75PF 50V C0G 0402 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCH155AR75CK |
| Vendor | Rohm Semiconductor (VA) |
| Category | Undefined Category |
| Capacitance | 0.75pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCH155AR75CK MCH155AR75CK 511 1001 1 ND 51110011ND 511-1001-1 |
MCH155AR75CK Specification Sheet
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK (511-1001-1-ND)
Related parts Rohm Semiconductor (VA) Ceramic Undefined Category MCH155AR75CKCAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1001-1-ND.
CAP CERAMIC 7.5PF 50V C0G 0402 - MCH155A7R5DK
Order 'cap ceramic 7.5pf 50v c0g 0402 - MCH155A7R5DK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1027-1-ND.
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1001-2-ND.
CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK
Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1000-1-ND.
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1002-1-ND.
CAP CERAMIC 1.1PF 50V C0G 0402 - MCH155A1R1CK
Order 'cap ceramic 1.1pf 50v c0g 0402 - MCH155A1R1CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1003-1-ND.
CAP CERAMIC 1.2PF 50V C0G 0402 - MCH155A1R2CK
Order 'cap ceramic 1.2pf 50v c0g 0402 - MCH155A1R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1004-1-ND.
CAP CERAMIC 1.3PF 50V C0G 0402 - MCH155A1R3CK
Order 'cap ceramic 1.3pf 50v c0g 0402 - MCH155A1R3CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1005-1-ND.
CAP CERAMIC 1.5PF 50V C0G 0402 - MCH155A1R5CK
Order 'cap ceramic 1.5pf 50v c0g 0402 - MCH155A1R5CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1006-1-ND.
CAP CERAMIC 1.6PF 50V C0G 0402 - MCH155A1R6CK
Order 'cap ceramic 1.6pf 50v c0g 0402 - MCH155A1R6CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1007-1-ND.
CAP CERAMIC 1.8PF 50V C0G 0402 - MCH155A1R8CK
Order 'cap ceramic 1.8pf 50v c0g 0402 - MCH155A1R8CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1008-1-ND.
CAP CERAMIC 2.0PF 50V C0G 0402 - MCH155A020CK
Order 'cap ceramic 2.0pf 50v c0g 0402 - MCH155A020CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1009-1-ND.
CAP CERAMIC 2.2PF 50V C0G 0402 - MCH155A2R2CK
Order 'cap ceramic 2.2pf 50v c0g 0402 - MCH155A2R2CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1010-1-ND.
CAP CERAMIC 2.4PF 50V C0G 0402 - MCH155A2R4CK
Order 'cap ceramic 2.4pf 50v c0g 0402 - MCH155A2R4CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1011-1-ND.
CAP CERAMIC 2.7PF 50V C0G 0402 - MCH155A2R7CK
Order 'cap ceramic 2.7pf 50v c0g 0402 - MCH155A2R7CK' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number 511-1012-1-ND.
Options for Rohm Semiconductor (VA) Ceramic Undefined Category MCH155AR75CK
Send this link via E-Mail
Help With This Screen
