Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK - Undefined Category

Digi-Key Part Number 511-1000-2-ND
Price Break
10000
30000
Unit Price
.00700
.00600
Extended Price
70.00
180.00
Manufacturer Part NumberMCH155A0R5CK
DescriptionCAP CERAMIC .5PF 50V C0G 0402
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationMCH155A0R5CK
VendorRohm
CategoryUndefined Category
Capacitance0.50pF
Voltage - Rated50V
Tolerance±0.25pF
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCH155A0R5CK
MCH155A0R5CK
511 1000 2 ND
51110002ND
511-1000-2

MCH155A0R5CK Specification Sheet

Image of CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK

CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK (511-1000-2-ND) - Undefined Category

Related parts Undefined Category:
CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK
 Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1000-1-ND.
CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK
 Order 'cap ceramic .5pf 50v c0g 0402 - MCH155A0R5CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1000-2-ND.
CAP CERAMIC 5PF 50V C0G 0402 - GJM1555C1H5R0CB01D
 Order 'cap ceramic 5pf 50v c0g 0402 - GJM1555C1H5R0CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3101-1-ND.
CAP CERAMIC 5PF 50V C0G 0402 - GJM1555C1H5R0CB01D
 Order 'cap ceramic 5pf 50v c0g 0402 - GJM1555C1H5R0CB01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3101-2-ND.
CAP CERAMIC 5PF 50V C0G 0402 - GJM1555C1H5R0CB01D
 Order 'cap ceramic 5pf 50v c0g 0402 - GJM1555C1H5R0CB01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3101-6-ND.
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
 Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1001-1-ND.
CAP CERAMIC .75PF 50V C0G 0402 - MCH155AR75CK
 Order 'cap ceramic .75pf 50v c0g 0402 - MCH155AR75CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1001-2-ND.
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
 Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1002-1-ND.
CAP CERAMIC 1.0PF 50V C0G 0402 - MCH155A010CK
 Order 'cap ceramic 1.0pf 50v c0g 0402 - MCH155A010CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1002-2-ND.
CAP CERAMIC 1.1PF 50V C0G 0402 - MCH155A1R1CK
 Order 'cap ceramic 1.1pf 50v c0g 0402 - MCH155A1R1CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1003-1-ND.
CAP CERAMIC 1.1PF 50V C0G 0402 - MCH155A1R1CK
 Order 'cap ceramic 1.1pf 50v c0g 0402 - MCH155A1R1CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1003-2-ND.
CAP CERAMIC 1.2PF 50V C0G 0402 - MCH155A1R2CK
 Order 'cap ceramic 1.2pf 50v c0g 0402 - MCH155A1R2CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1004-1-ND.
CAP CERAMIC 1.2PF 50V C0G 0402 - MCH155A1R2CK
 Order 'cap ceramic 1.2pf 50v c0g 0402 - MCH155A1R2CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1004-2-ND.
CAP CERAMIC 1.3PF 50V C0G 0402 - MCH155A1R3CK
 Order 'cap ceramic 1.3pf 50v c0g 0402 - MCH155A1R3CK' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1005-1-ND.
CAP CERAMIC 1.3PF 50V C0G 0402 - MCH155A1R3CK
 Order 'cap ceramic 1.3pf 50v c0g 0402 - MCH155A1R3CK' online from Digi-Key. Manufactured by Rohm. Digi-Key part number 511-1005-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC .5PF 50V C0G 0402 - MCH155A0R5CK Next: CAP CERAMIC .5PF 50V C0G 0603 - MCH185A0R5CK