RELAY PWR 4PDT 10A 220VAC - LY4-AC200/220
| Digi-Key Part Number | LY4-AC200/220-ND |
20 |
20.98950 |
Extended Price
419.79 |
| Manufacturer Part Number | LY4-AC200/220 | |||
| Description | RELAY PWR 4PDT 10A 220VAC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY4-AC200/220 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 10A @ 125VDC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 200.000 VAC [Typ] |
| Control Voltage | 220.000 VAC [Typ] |
| Coil Current | 11.20 mA [Nom] |
| Coil Resistance | 6700.00 Ohms [Typ] |
| Control Off Voltage | 66.000 VAC [Min] |
| Control On Voltage | 176.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY4 AC200 220 LY4AC200220 |
LY4-AC200/220 Specification Sheet
RELAY PWR 4PDT 10A 220VAC - LY4-AC200/220 (LY4-AC200/220-ND)
Related parts :RELAY PWR 4PDT 10A 220VAC - LY4-AC200/220
Order 'relay pwr 4pdt 10a 220vac - LY4-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-AC200/220-ND.
RELAY PWR 4PDT 10A 220VAC - LY4F-AC200/220
Order 'relay pwr 4pdt 10a 220vac - LY4F-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4F-AC200/220-ND.
RELAY PWR 4PDT 10A 220VAC - LY4I4-AC200/220
Order 'relay pwr 4pdt 10a 220vac - LY4I4-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4I4-AC200/220-ND.
RELAY PWR 4PDT 10A 220VAC - LY4I4N-AC200/220
Order 'relay pwr 4pdt 10a 220vac - LY4I4N-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4I4N-AC200/220-ND.
RELAY PWR 4PDT 10A 220VAC - LY4N-AC200/220
Order 'relay pwr 4pdt 10a 220vac - LY4N-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4N-AC200/220-ND.
RELAY PWR 3PDT 10A 220VAC - LY3-AC200/220
Order 'relay pwr 3pdt 10a 220vac - LY3-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-AC200/220-ND.
RELAY PWR 3PDT 10A 220VAC - LY3F-AC200/220
Order 'relay pwr 3pdt 10a 220vac - LY3F-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3F-AC200/220-ND.
RELAY PWR 3PDT 10A 220VAC - LY3I4-AC200/220
Order 'relay pwr 3pdt 10a 220vac - LY3I4-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3I4-AC200/220-ND.
RELAY PWR 3PDT 10A 220VAC - LY3N-AC200/220
Order 'relay pwr 3pdt 10a 220vac - LY3N-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3N-AC200/220-ND.
RELAY PWR 4PDT 10A 12VAC - LY4-0-AC12
Order 'relay pwr 4pdt 10a 12vac - LY4-0-AC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-AC12-ND.
RELAY PWR 4PDT 10A 12VAC - LY4-AC12
Order 'relay pwr 4pdt 10a 12vac - LY4-AC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-AC12-ND.
RELAY PWR 4PDT 10A 50VAC - LY4-AC50
Order 'relay pwr 4pdt 10a 50vac - LY4-AC50' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-AC50-ND.
RELAY PWR 4PDT 10A 110VDC - LY4-DC100/110
Order 'relay pwr 4pdt 10a 110vdc - LY4-DC100/110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-DC100/110-ND.
RELAY PWR 4PDT 10A 48VDC - LY4-DC48
Order 'relay pwr 4pdt 10a 48vdc - LY4-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-DC48-ND.
RELAY PWR 4PDT 10A 6VDC - LY4-DC6
Order 'relay pwr 4pdt 10a 6vdc - LY4-DC6' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-DC6-ND.
Send this link via E-Mail
Help With This Screen