RELAY PWR 4PDT 10A 120VAC PCB - LY4-0-AC120 - Relays, I/O Modules
| Digi-Key Part Number | LY4-0-AC120-ND |
20 |
20.16450 |
Extended Price
403.29 |
| Manufacturer Part Number | LY4-0-AC120 | |||
| Description | RELAY PWR 4PDT 10A 120VAC PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY4-0-AC120 |
| Vendor | Omron Electronic Components |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 10A @ 125VDC |
| Contact Rating @ Voltage | 10A @ 250VAC |
| Control Voltage | 120.000 VAC [Typ] |
| Coil Current | 16.40 mA [Nom] |
| Coil Resistance | 2200.00 Ohms [Typ] |
| Control Off Voltage | 36.000 VAC [Min] |
| Control On Voltage | 96.00 VAC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY4 0 AC120 LY40AC120 |
LY4-0-AC120 Specification Sheet
RELAY PWR 4PDT 10A 120VAC PCB - LY4-0-AC120 (LY4-0-AC120-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY PWR 4PDT 10A 120VAC PCB - LY4-0-AC120
Order 'relay pwr 4pdt 10a 120vac pcb - LY4-0-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-AC120-ND.
RELAY PWR 3PDT 10A 120VAC PCB - LY3-0-AC120
Order 'relay pwr 3pdt 10a 120vac pcb - LY3-0-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY3-0-AC120-ND.
RELAY PWR 4PDT 10A 200VAC PCB - LY4-0-AC200/220
Order 'relay pwr 4pdt 10a 200vac pcb - LY4-0-AC200/220' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-AC200/220-ND.
RELAY PWR 4PDT 10A 240VAC PCB - LY4-0-AC240
Order 'relay pwr 4pdt 10a 240vac pcb - LY4-0-AC240' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-AC240-ND.
RELAY PWR 4PDT 10A 24VAC PCB - LY4-0-AC24
Order 'relay pwr 4pdt 10a 24vac pcb - LY4-0-AC24' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-AC24-ND.
RELAY PWR 4PDT 10A 100VDC PCB - LY4-0-DC100/110
Order 'relay pwr 4pdt 10a 100vdc pcb - LY4-0-DC100/110' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-DC100/110-ND.
RELAY PWR 4PDT 10A 12VDC PCB - LY4-0-DC12
Order 'relay pwr 4pdt 10a 12vdc pcb - LY4-0-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-DC12-ND.
RELAY PWR 4PDT 10A 48VDC PCB - LY4-0-DC48
Order 'relay pwr 4pdt 10a 48vdc pcb - LY4-0-DC48' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4-0-DC48-ND.
RELAY PWR SPST 10A 120VAC PCB - G2R-1A-AC120
Order 'relay pwr spst 10a 120vac pcb - G2R-1A-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-AC120-ND.
RELAY PWR SPDT 10A 120VAC PCB - G2R-1-AC120
Order 'relay pwr spdt 10a 120vac pcb - G2R-1-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC120-ND.
RELAY PWR 4PDT 10A 120VAC - LY4-AC120
Order 'relay pwr 4pdt 10a 120vac - LY4-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z1683-ND.
RELAY PWR 4PDT 10A 120VAC - LY4F-AC120
Order 'relay pwr 4pdt 10a 120vac - LY4F-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4F-AC120-ND.
RELAY PWR 4PDT 10A 120VAC - LY4N-AC120
Order 'relay pwr 4pdt 10a 120vac - LY4N-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number LY4N-AC120-ND.
RELAY PWR DPST 5A 120VAC PCB - G2R-2A4-AC120
Order 'relay pwr dpst 5a 120vac pcb - G2R-2A4-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A4-AC120-ND.
RELAY PWR DPST 5A 120VAC PCB - G2R-2A-AC120
Order 'relay pwr dpst 5a 120vac pcb - G2R-2A-AC120' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-2A-AC120-ND.
Send this link via E-Mail
Help With This Screen