General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VAC LY1N-AC24
RELAY PWR SPDT 15A 24VAC - LY1N-AC24
| Digi-Key Part Number | LY1N-AC24-ND |
50 |
8.16040 |
Extended Price
408.02 |
| Manufacturer Part Number | LY1N-AC24 | |||
| Description | RELAY PWR SPDT 15A 24VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY1N-AC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 15A @ 110VAC |
| Coil Voltage | 24VAC |
| Control Off Voltage (Min) | 7.2 VAC |
| Control On Voltage (Max) | 19.2 VAC |
| Coil Current | 46mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY1N AC24 LY1NAC24 |
LY1N-AC24 Specification Sheet
RELAY PWR SPDT 15A 24VAC - LY1N-AC24 (LY1N-AC24-ND)
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VAC LY1N-AC24General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VAC LY1N-AC24
Order 'relay pwr spdt 15a 24vac - LY1N-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VAC LY1I4 AC24
Order 'relay pwr spdt 15a 24vac - LY1I4 AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1I4-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VAC LY1F-AC24
Order 'relay pwr spdt 15a 24vac - LY1F-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z195-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 220VAC 24VAC G4B-112T1-C-US-AC24
Order 'relay pwr spdt 15a 24vac qc term - G4B-112T1-C-US-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z958-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 120VAC LY1N-AC110/120
Order 'relay pwr spdt 15a 110vac - LY1N-AC110/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-AC110/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 240VAC LY1N-AC220/240
Order 'relay pwr spdt 15a 220vac - LY1N-AC220/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-AC220/240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 12VDC LY1N-DC12
Order 'relay pwr spdt 15a 12vdc - LY1N-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VDC LY1N-DC24
Order 'relay pwr spdt 15a 24vdc - LY1N-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC G2R-1-AC24
Order 'relay pwr spdt 10a 24vac pcb - G2R-1-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 24VAC G2R-1-E-AC24
Order 'relay pwr spdt 16a 24vac pcb - G2R-1-E-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC G2R-1-T-AC24
Order 'relay pwr spdt 10a 24vac qc - G2R-1-T-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 24VAC G2R-1-S AC24(S)
Order 'relay pwr spdt 10a 24vac qc mnt - G2R-1-S AC24(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1634-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 30A @ 120VAC 24VAC MGN1C-AC24
Order 'relay pwr spdt 30a 24vac open - MGN1C-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z255-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 5A @ 250VAC 24VAC G2R-1Z4 AC24
Order 'relay pwr spdt 5a 24vac pcb - G2R-1Z4 AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1Z4AC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 12VDC LY1N-D2 DC12
Order 'relay power spdt 15a 12vdc - LY1N-D2 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1N-D2DC12-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 15A @ 110VAC 24VAC LY1N-AC24
Send this link via E-Mail
Help With This Screen
