RELAY PWR SPDT 15A 48VDC - LY1F-DC48 - Relays
| Digi-Key Part Number | LY1F-DC48-ND |
50 |
6.08880 |
Extended Price
304.44 |
| Manufacturer Part Number | LY1F-DC48 | |||
| Description | RELAY PWR SPDT 15A 48VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY1F-DC48 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Socketable |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 15A @ 110VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 38.4 VDC |
| Coil Current | 18.5mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY1F DC48 LY1FDC48 |
LY1F-DC48 Specification Sheet
RELAY PWR SPDT 15A 48VDC - LY1F-DC48 (LY1F-DC48-ND) - Relays
Related parts Relays :RELAY PWR SPDT 15A 48VDC - LY1F-DC48
Order 'relay pwr spdt 15a 48vdc - LY1F-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-DC48-ND.
RELAY PWR SPDT 15A 12VAC - LY1F-AC12
Order 'relay pwr spdt 15a 12vac - LY1F-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number LY1F-AC12-ND.
RELAY PWR SPDT 15A 12VDC - LY1F-DC12
Order 'relay pwr spdt 15a 12vdc - LY1F-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z193-ND.
RELAY PWR SPDT 15A 24VDC - LY1F-DC24
Order 'relay pwr spdt 15a 24vdc - LY1F-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z194-ND.
RELAY PWR SPDT 15A 24VAC - LY1F-AC24
Order 'relay pwr spdt 15a 24vac - LY1F-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z195-ND.
RELAY PWR SPDT 10A 48VDC PCB - G2R-14-DC48
Order 'relay pwr spdt 10a 48vdc pcb - G2R-14-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-14-DC48-ND.
RELAY PWR SPDT 10A 48VDC PCB - G2R-1-DC48
Order 'relay pwr spdt 10a 48vdc pcb - G2R-1-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-DC48-ND.
RELAY PWR SPDT 16A 48VDC PCB - G2R-1-E-DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2R-1-E-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-DC48-ND.
RELAY PWR SPDT 5A 48VDC PCB - G2R-1-H-DC48
Order 'relay pwr spdt 5a 48vdc pcb - G2R-1-H-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-H-DC48-ND.
RELAY PWR SPDT 12A 48VDC PCB - G2RL-14-CF DC48
Order 'relay pwr spdt 12a 48vdc pcb - G2RL-14-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-14-CF-DC48-ND.
RELAY PWR SPDT 16A 48VDC PCB - G2RL-14-E-CF DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2RL-14-E-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2843-ND.
RELAY PWR SPDT 12A 48VDC PCB - G2RL-1-CF DC48
Order 'relay pwr spdt 12a 48vdc pcb - G2RL-1-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-1-CF-DC48-ND.
RELAY PWR SPDT 5A 48VDC PCB - G5LA-14-CF DC48
Order 'relay pwr spdt 5a 48vdc pcb - G5LA-14-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2578-ND.
RELAY PWR SPDT 16A 48VDC PCB - G2R-1-E-ASI DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2R-1-E-ASI DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASIDC48-ND.
RELAY PWR SPDT 16A 48VDC PCB - G2R-1-E-T130 DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2R-1-E-T130 DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-T130DC48-ND.
Send this link via E-Mail
Help With This Screen
