RELAY GP 4PDT 10A 24VDC .110"QC - KUP-17D19-24 - Relays, I/O Modules
| Digi-Key Part Number | KUP-17D19-24-ND |
25 |
39.35400 |
Extended Price
983.85 |
| Manufacturer Part Number | KUP-17D19-24 | |||
| Description | RELAY GP 4PDT 10A 24VDC .110"QC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KUP-17D19-24 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Socket |
| Termination Style | .110" Quick Connect |
| Circuit | 4PDT |
| Contact Rating @ Voltage | 10A @ 240VAC |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 75.00 mA [Nom] |
| Coil Resistance | 320.00 Ohms [Typ] |
| Control On Voltage | 18.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KUP 17D19 24 KUP17D1924 |
KUP-17D19-24 Specification Sheet
RELAY GP 4PDT 10A 24VDC .110"QC - KUP-17D19-24 (KUP-17D19-24-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY GP 4PDT 10A 24VDC .110"QC - KUP-17D19-24
Order 'relay gp 4pdt 10a 24vdc .110"qc - KUP-17D19-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-17D19-24-ND.
RELAY GP 4PDT 10A 24VDC - KUP-17D55-24
Order 'relay gp 4pdt 10a 24vdc - KUP-17D55-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-17D55-24-ND.
RELAY GP 4PDT 10A 24VDC - KBP-17DG-24
Order 'relay gp 4pdt 10a 24vdc - KBP-17DG-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KBP-17DG-24-ND.
RELAY GP DPDT 10A 120VAC .187"QC - KUP-11A35-120
Order 'relay gp dpdt 10a 120vac .187"qc - KUP-11A35-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11A35-120-ND.
RELAY GP DPDT 10A 5VDC .187"QC - KUP-11D15-5
Order 'relay gp dpdt 10a 5vdc .187"qc - KUP-11D15-5' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11D15-5-ND.
RELAY GP DPDT 10A 48VDC .187"QC - KUP-11D55-48
Order 'relay gp dpdt 10a 48vdc .187"qc - KUP-11D55-48' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11D55-48-ND.
RELAY GP 3PDT 10A 6VDC .187"QC - KUP-14D15-6
Order 'relay gp 3pdt 10a 6vdc .187"qc - KUP-14D15-6' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D15-6-ND.
RELAY GP SPDT 10A 120VAC .187"QC - KUP-5A15-120
Order 'relay gp spdt 10a 120vac .187"qc - KUP-5A15-120' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-5A15-120-ND.
RELAY GP SPDT 10A 12VDC .187"QC - KUP-5D15-12
Order 'relay gp spdt 10a 12vdc .187"qc - KUP-5D15-12' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-5D15-12-ND.
RELAY GP 4PDT 3A 24VDC SCKT MNT - KHU-17D11-24
Order 'relay gp 4pdt 3a 24vdc sckt mnt - KHU-17D11-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB606-ND.
RELAY GP 3PDT 10A 24VDC W/LED - KRPA-14DN-24
Order 'relay gp 3pdt 10a 24vdc w/led - KRPA-14DN-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number PB636-ND.
RELAY GP 4PDT 1A 24VDC SLD MNT - KHAU-17D16-24
Order 'relay gp 4pdt 1a 24vdc sld mnt - KHAU-17D16-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number PB603-ND.
RELAY GP 4PDT 10A 110VAC - KUP-17D19-110
Order 'relay gp 4pdt 10a 110vac - KUP-17D19-110' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-17D19-110-ND.
RELAY GP DPDT 10A 24VDC - KUP-11D17-24
Order 'relay gp dpdt 10a 24vdc - KUP-11D17-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11D17-24-ND.
RELAY GP DPDT 10A 24VDC - KUP-11D35-24
Order 'relay gp dpdt 10a 24vdc - KUP-11D35-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11D35-24-ND.
Send this link via E-Mail
Help With This Screen