RELAY GP 3PDT 10A 24VDC - KUP-14D25-62 - Relays, I/O Modules
| Digi-Key Part Number | KUP-14D25-62-ND |
25 |
14.76320 |
Extended Price
369.08 |
| Manufacturer Part Number | KUP-14D25-62 | |||
| Description | RELAY GP 3PDT 10A 24VDC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | KUP-14D25-62 |
| Vendor | Potter & Brumfield/Tyco Electronics |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Termination Style | .187" Quick Connect |
| Circuit | 3PDT |
| Contact Rating @ Voltage | 10A @ 120VAC |
| Contact Rating @ Voltage | 10A @ 28VDC |
| Control Voltage | 24.000 VDC [Typ] |
| Coil Current | 51.00 mA [Nom] |
| Coil Resistance | 472.00 Ohms [Typ] |
| Control On Voltage | 18.00 VDC [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
KUP 14D25 62 KUP14D2562 |
KUP-14D25-62 Specification Sheet
RELAY GP 3PDT 10A 24VDC - KUP-14D25-62 (KUP-14D25-62-ND) - Relays, I/O Modules
Related parts Relays, I/O Modules:RELAY GP 3PDT 10A 24VDC - KUP-14D25-62
Order 'relay gp 3pdt 10a 24vdc - KUP-14D25-62' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D25-62-ND.
RELAY GP 3PDT 10A 24VDC - KUP-14D25-24
Order 'relay gp 3pdt 10a 24vdc - KUP-14D25-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D25-24-ND.
RELAY GP 3PDT 10A 24VDC - KUP-14D15F-24
Order 'relay gp 3pdt 10a 24vdc - KUP-14D15F-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D15F-24-ND.
RELAY GP 3PDT 10A 24VDC - KUP-14D17-24
Order 'relay gp 3pdt 10a 24vdc - KUP-14D17-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D17-24-ND.
RELAY GP 3PDT 10A 24VDC - KUP-14D35F-24
Order 'relay gp 3pdt 10a 24vdc - KUP-14D35F-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D35F-24-ND.
RELAY GP 3PDT 10A 24VDC - KUP-14D45-24
Order 'relay gp 3pdt 10a 24vdc - KUP-14D45-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14D45-24-ND.
RELAY GP 3PDT 10A 24VDC - KUP-14DE5-24
Order 'relay gp 3pdt 10a 24vdc - KUP-14DE5-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-14DE5-24-ND.
RELAY GP 3PDT 10A 24VDC - KA-14DG-24
Order 'relay gp 3pdt 10a 24vdc - KA-14DG-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KA-14DG-24-ND.
RELAY GP 3PDT 10A 24VDC - KRP-14DG-24
Order 'relay gp 3pdt 10a 24vdc - KRP-14DG-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRP-14DG-24-ND.
RELAY GP 3PDT 10A 24VDC - KRP-14DN-24
Order 'relay gp 3pdt 10a 24vdc - KRP-14DN-24' online from Digi-Key. Manufactured by Tyco Electronics Potter & Brumfield. Digi-Key part number KRP-14DN-24-ND.
RELAY GP 3PDT 10A 24VDC - KUIP-14D15-24
Order 'relay gp 3pdt 10a 24vdc - KUIP-14D15-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUIP-14D15-24-ND.
RELAY GP 3PDT 10A 24VDC - KUIP-14D55-24
Order 'relay gp 3pdt 10a 24vdc - KUIP-14D55-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUIP-14D55-24-ND.
RELAY GP 3PDT 10A 24VDC - KUL-14D15S-24
Order 'relay gp 3pdt 10a 24vdc - KUL-14D15S-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUL-14D15S-24-ND.
RELAY GP DPDT 10A 24VDC - KUP-11D17-24
Order 'relay gp dpdt 10a 24vdc - KUP-11D17-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11D17-24-ND.
RELAY GP DPDT 10A 24VDC - KUP-11D35-24
Order 'relay gp dpdt 10a 24vdc - KUP-11D35-24' online from Digi-Key. Manufactured by Potter & Brumfield/Tyco Electronics. Digi-Key part number KUP-11D35-24-ND.
Send this link via E-Mail
Help With This Screen