RELAY POWER 16A 100VDC 600MW PCB - JVN1A-100V
| Digi-Key Part Number | JVN1A-100V-ND |
100 |
2.09100 |
Extended Price
209.10 |
| Manufacturer Part Number | JVN1A-100V | |||
| Description | RELAY POWER 16A 100VDC 600MW PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JVN1A-100V |
| Vendor | Panasonic Electric Works |
| Category | Relays, I/O Modules |
| Relay Type | Non Latching- Standard |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Control Voltage | 100.000 VDC [Typ] |
| Coil Current | 6.00 mA [Nom] |
| Coil Resistance | 16600.00 Ohms [Typ] |
| Control Off Voltage | 4.000 VDC [Min] |
| Control On Voltage | 60.00 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JVN1A 100V JVN1A100V |
JVN1A-100V Specification Sheet
RELAY POWER 16A 100VDC 600MW PCB - JVN1A-100V (JVN1A-100V-ND)
Related parts :RELAY POWER 16A 100VDC 600MW PCB - JVN1A-100V
Order 'relay power 16a 100vdc 600mw pcb - JVN1A-100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-100V-ND.
RELAY POWER 16A 100VDC 600MW PCB - JV1AP-100V
Order 'relay power 16a 100vdc 600mw pcb - JV1AP-100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JV1AP-100V-ND.
RELAY POWER 16A 100VDC 600MW PCB - JVN1AF-100V
Order 'relay power 16a 100vdc 600mw pcb - JVN1AF-100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1AF-100V-ND.
RELAY POWER 10A 100VDC 600MW PCB - JV1F-100V
Order 'relay power 10a 100vdc 600mw pcb - JV1F-100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JV1F-100V-ND.
RELAY POWER 16A 12VDC 200MW PCB - JVN1A-12V
Order 'relay power 16a 12vdc 200mw pcb - JVN1A-12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-12V-ND.
RELAY POWER 16A 18VDC 200MW PCB - JVN1A-18V
Order 'relay power 16a 18vdc 200mw pcb - JVN1A-18V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-18V-ND.
RELAY POWER 16A 24VDC 200MW PCB - JVN1A-24V
Order 'relay power 16a 24vdc 200mw pcb - JVN1A-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-24V-ND.
RELAY POWER 16A 4.5VDC 200MW PCB - JVN1A-4.5V
Order 'relay power 16a 4.5vdc 200mw pcb - JVN1A-4.5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-4.5V-ND.
RELAY POWER 16A 48VDC 200MW PCB - JVN1A-48V
Order 'relay power 16a 48vdc 200mw pcb - JVN1A-48V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-48V-ND.
RELAY POWER 16A 5VDC 200MW PCB - JVN1A-5V
Order 'relay power 16a 5vdc 200mw pcb - JVN1A-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-5V-ND.
RELAY POWER 16A 9VDC 200MW PCB - JVN1A-9V
Order 'relay power 16a 9vdc 200mw pcb - JVN1A-9V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JVN1A-9V-ND.
RELAY PWR 10/6A 100VDC 600MW PCB - JV1-100V
Order 'relay pwr 10/6a 100vdc 600mw pcb - JV1-100V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JV1-100V-ND.
RELAY POWER 16A SPST 24VDC PCB - ALE15B24
Order 'relay power 16a spst 24vdc pcb - ALE15B24' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1863-ND.
RELAY POWER 16A SPST 48VDC PCB - ALE15B48
Order 'relay power 16a spst 48vdc pcb - ALE15B48' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1864-ND.
RELAY POWER 16A 12VDC SOLDER/PCB - JR1AF-TMP-DC12V
Order 'relay power 16a 12vdc solder/pcb - JR1AF-TMP-DC12V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number JR1AF-TMP-DC12V-ND.
Send this link via E-Mail
Help With This Screen