CAP CERM 1.5PF 50V HQF 0402 - B37923K5010B560 - Capacitors
| Digi-Key Part Number | 495-1913-1-ND |
10 100 1000 |
.19100 .14590 .10103 |
Extended Price
1.91 14.59 101.03 |
| Manufacturer Part Number | B37923K5010B560 | |||
| Description | CAP CERM 1.5PF 50V HQF 0402 | |||
| Quantity Available | 3090 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B37923K5010B560 |
| Vendor | EPCOS Inc. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 1.500 pF [Typ] |
| Capacitance Tolerance | ±0.1pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0H (HQF) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 0.500 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B37923K5010B560 B37923K5010B560 495 1913 1 ND 49519131ND 495-1913-1 |
B37923K5010B560 Specification Sheet
CAP CERM 1.5PF 50V HQF 0402 - B37923K5010B560 (495-1913-1-ND) - Capacitors
Related parts Capacitors:CAP CERM .5PF 50V HQF 0402 - B37923K5000B560
Order 'cap cerm .5pf 50v hqf 0402 - B37923K5000B560' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1911-1-ND.
CAP CERM .5PF 50V HQF 0402 - B37923K5000B560
Order 'cap cerm .5pf 50v hqf 0402 - B37923K5000B560' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1911-2-ND.
CAP CERM 1.5PF 50V HQF 0402 - B37923K5010B560
Order 'cap cerm 1.5pf 50v hqf 0402 - B37923K5010B560' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1913-1-ND.
CAP CERM 1.5PF 50V HQF 0402 - B37923K5010B560
Order 'cap cerm 1.5pf 50v hqf 0402 - B37923K5010B560' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1913-2-ND.
CAP CERM 1.2PF 50V HQF 0402 - B37923K5010B260
Order 'cap cerm 1.2pf 50v hqf 0402 - B37923K5010B260' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1912-1-ND.
CAP CERM 1.2PF 50V HQF 0402 - B37923K5010B260
Order 'cap cerm 1.2pf 50v hqf 0402 - B37923K5010B260' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1912-2-ND.
CAP CERM 1.8PF 50V HQF 0402 - B37923K5010B860
Order 'cap cerm 1.8pf 50v hqf 0402 - B37923K5010B860' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1914-1-ND.
CAP CERM 1.8PF 50V HQF 0402 - B37923K5010B860
Order 'cap cerm 1.8pf 50v hqf 0402 - B37923K5010B860' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1914-2-ND.
CAP CERM 2.2PF 50V HQF 0402 - B37923K5020B260
Order 'cap cerm 2.2pf 50v hqf 0402 - B37923K5020B260' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1915-1-ND.
CAP CERM 2.2PF 50V HQF 0402 - B37923K5020B260
Order 'cap cerm 2.2pf 50v hqf 0402 - B37923K5020B260' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1915-2-ND.
CAP CERM 2.7PF 50V HQF 0402 - B37923K5020B760
Order 'cap cerm 2.7pf 50v hqf 0402 - B37923K5020B760' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1916-1-ND.
CAP CERM 2.7PF 50V HQF 0402 - B37923K5020B760
Order 'cap cerm 2.7pf 50v hqf 0402 - B37923K5020B760' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1916-2-ND.
CAP CERM 3.3PF 50V HQF 0402 - B37923K5030B360
Order 'cap cerm 3.3pf 50v hqf 0402 - B37923K5030B360' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1917-1-ND.
CAP CERM 3.3PF 50V HQF 0402 - B37923K5030B360
Order 'cap cerm 3.3pf 50v hqf 0402 - B37923K5030B360' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1917-2-ND.
CAP CERM 3.9PF 50V HQF 0402 - B37923K5030B960
Order 'cap cerm 3.9pf 50v hqf 0402 - B37923K5030B960' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1918-1-ND.
Send this link via E-Mail
Help With This Screen